Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Mezalok Series
TE Connectivity Aerospace, Defense and Marine
Mezalok, VITA 61 Series
 
TE Connectivity Aerospace, Defense and Marine
Military, MIL-DTL-55302, 1000 Box Series

Mezalok, VITA 61 Series

0.050" (1.27mm) Pitch Surface Mount Connector Receptacles

TE Connectivity Aerospace, Defense and Marine

The Mezalok series are a rugged, surface mount mezzanine connector, incorporating "super redundant" Mini-Box contact system for separable interface.

Product Description

This connector is designed to support VITA 61 XMC architecture as rugged alternative to VITA 42 XMC.

Features
  • Mini-Box contact system provides 4 points of contact for ultra reliability
  • Compliant BGA board attach supports standard surface mount processing and excellent thermal stability
Specifications
  • Applications:General Purpose, Military
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Beryllium Copper
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Fastening Type:Push-Pull
  • Features:Pick and Place
  • Insulation Color:Natural
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Mated Stacking Heights:10mm ~ 18mm
  • Mounting Type:Surface Mount
  • Number of Positions:114
  • Number of Positions Loaded:All
  • Number of Rows:6
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2102061-12102061-1CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114
2102061-32102061-3CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114
2102061-92102061-9CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114
2102061-42102061-4CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114RoHS
2102061-22102061-2CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114RoHS
1-2102061-31-2102061-3CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114
1-2102061-01-2102061-0CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114RoHS
1-2102061-51-2102061-5CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114
1-2102061-61-2102061-6CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114RoHS
1-2102061-11-2102061-1CONN RCPT 114POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board114

View in Parametric Search

Associated Product
TE Connectivity Aerospace, Defense and Marine Mezalok, VITA 61 Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch