Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
2-1589072-4
TE Connectivity Aerospace, Defense and Marine
Mezalok Series
 
TE Connectivity Aerospace, Defense and Marine
Mezalok, VITA 61 Series
  • Images

Mezalok Series

0.050" (1.27mm) Pitch Surface Mount Connector Receptacles

TE Connectivity Aerospace, Defense and Marine

The Mezalok series are a rugged, surface mount mezzanine connector, incorporating "super redundant" Mini-Box contact system for separable interface.

Features
  • Mini-Box contact system provides 4 points of contact for ultra reliability
  • Compliant BGA board attach supports standard surface mount processing and excellent thermal stability
Specifications
  • Connector Type:Receptacle
  • Contact Finish - Mating:Gold
  • Contact Material:Beryllium Copper
  • Contact Shape:Square
  • Contact Type:Female Socket
  • Fastening Type:Push-Pull
  • Features:Pick and Place
  • Insulation Color:Natural
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Mounting Type:Surface Mount
  • Number of Positions:60 ~ 320
  • Number of Positions Loaded:All
  • Number of Rows:6 ~ 8
  • Operating Temperature:-55°C ~ 125°C
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Style:Board to Board
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

2102080-32102080-3CONN RCPT 60POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board60
1-2102061-41-2102061-4MEZALOK, SOCKET, 114 P, 15 MM, 5ReceptacleFemale SocketBoard to Board114RoHS
2102080-12102080-1CONN RCPT 60POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board60
2102430-62102430-6CONN RCPT 320POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board320RoHS
1-2102430-21-2102430-2CONN RCPT 320POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board320RoHS
2102430-12102430-1CONN RCPT 320POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board320
2102430-92102430-9CONN RCPT 320POS 0.05 GOLD SMD ReceptacleFemale SocketBoard to Board320
1-2102061-71-2102061-7MEZALOK SOCKET, 114P ReceptacleFemale SocketBoard to Board114
1-2102061-81-2102061-8MEZALOK SOCKET, 114P ReceptacleFemale SocketBoard to Board114RoHS

View in Parametric Search

Associated Product
TE Connectivity Aerospace, Defense and Marine Mezalok Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers - Male Pins-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch