Print Print this page
 
Sullins Connector Solutions
SBH Series
TE Connectivity Aerospace, Defense and Marine
Mezalok Series
 
TE Connectivity Aerospace, Defense and Marine
Mezalok, VITA 61 Series
  • Images

Mezalok Series

0.050" (1.27mm) Pitch Surface Mount Connector Headers

TE Connectivity Aerospace, Defense and Marine

The Mezalok series are a rugged, surface mount mezzanine connector, incorporating "super redundant" Mini-Box contact system for separable interface.

Features
  • Mini-Box contact system provides 4 points of contact for ultra reliability
  • Compliant BGA board attach supports standard surface mount processing and excellent thermal stability
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Finish - Post:Tin-Lead
  • Contact Finish Thickness - Mating:50.0µin (1.27µm)
  • Contact Material:Phosphor Bronze
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Fastening Type:Push-Pull
  • Features:Pick and Place
  • Insulation Color:Natural
  • Insulation Height:0.360" (9.14mm)
  • Insulation Material:Liquid Crystal Polymer (LCP)
  • Mated Stacking Heights:10mm, 12mm, 18mm
  • Mounting Type:Surface Mount
  • Number of Positions:60
  • Number of Positions Loaded:All
  • Number of Rows:6
  • Pitch - Mating:0.050" (1.27mm)
  • Row Spacing - Mating:0.050" (1.27mm)
  • Shrouding:Shrouded - 4 Wall
  • Style:Board to Board
  • Termination:Solder
Parts
Associated Product
TE Connectivity Aerospace, Defense and Marine Mezalok Series
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets