Print Print this page
 
TE Connectivity Deutsch Connectors
Military, MIL-C-39029, ARINC AMP Series
3M
MetPak™ CP2
 
Amphenol ICC
Millipacs® Series
  • Images

MetPak™ CP2

3M™ 2mm Hard Metric CP2 Press Fit Backplane Connector System

3M

CompactPCI® combines the benefits of PCI desktop architecture with the ruggedness of the 3U and 6U IEEE Eurocard form factor popularized by the VME bus. Designed according to IEC 61076-4-101 and IEC 917 standards. Meets CPCI application requirements. “Eye of the Needle” compliant pin press-fit design reduces manufacturing time and cost.

Features
· 25 mm basic system unit · 2 mm grid spacing allows for high signal density at low cost · “Eye of the Needle” compliant pin press-fit design reduces manufacturing time and cost · Mates with 5 row 3M™ MetPak™ HSHM, HM, and CP2 sockets · End to end stackable with 5 row 3M™ MetPak™ HSHM, HM, and CP2 headers
Specifications
  • Contact Finish:Gold
  • Number of Positions Loaded:All
  • Pitch:0.079" (2.00mm)
  • Termination:Press-Fit
Parts

View in Parametric Search

CP2-HB110-GA1-KRCP2-HB110-GA1-KRCONN HEADER 154POS 2MM PRESS-FITHeader, Male PinsB 22154 (110 + 44 Ground)AllRoHS
CP2-SA110-G1-KRCP2-SA110-G1-KRCONN RECEPT 110POS 2MM PRESS-FITReceptacle, Female SocketsA 22110AllRoHS
CP2-SA110-G1-FJCP2-SA110-G1-FJCONN RECEPT 110POS 2MM PRESS-FITReceptacle, Female SocketsA 22110AllRoHS
CP2-SB095-G1-KRCP2-SB095-G1-KRCONN RECEPT 95POS 2MM PRESS-FIT Receptacle, Female SocketsB 1995AllRoHS

View in Parametric Search