Print Print this page
 
HellermannTyton
LOC Series
HellermannTyton
Metal Content Tie
 
HellermannTyton
MOC Series
  • Images

Metal Content Tie

Metal Content Cable Tie

HellermannTyton

HellermannTyton’s Metal Content Tie is designed for the food and beverage processing industries to meet the safety standards set by Hazard Analysis and Critical Control Points (HACCP) to minimize the risk of contamination.

Product Description

The Metal Content Tie is a nylon based tie with metal content dispersed throughout the head and strap, allowing the tie to be easily identifiable by metal detectors and X-ray inspections. It is ideally suited for the management of cables and tubing in processing and packaging areas. The plastic tie can be found by metal detectors and identified in food and other products that have accidently been contaminated either through human error or loose, cut-off sections

Features
  • Metal content dispersed throughout the head and strap ensures identification by metal detectors and X-ray machines.
  • Industry standard blue color assists with visual detection and greatly reduces the risk of contamination.
  • Three different sizes and two tensile strengths.
Specifications
  • Length - Approximate:6" ~ 15.25"
  • Material:Polyamide (PA66), Nylon 6/6, Metal Detectable
  • Mounting Type:Free Hanging (In-Line)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

111-00829111-00829CBL TIE LOCKING BLUE 30LBS 5.91"Standard, Locking6"1.38" (35.00mm)0.138" (3.50mm)RoHS
111-00830111-00830CBL TIE LOCKING BLUE 50LBS 7.87"Standard, Locking7.75"1.97" (50.00mm)0.181" (4.60mm)RoHS
111-01136111-01136CBL TIE LOCKING BLUE 120LBS Standard, Locking-3.94" (100.00mm)0.299" (7.59mm)RoHS
111-01167111-01167METAL CONTENT TIE, 15" LONG, 50LStandard, Locking15"4.30" (109.22mm)0.190" (4.83mm)RoHS
111-01168111-01168METAL CONTENT TIE, 15" LONG, 50LStandard, Locking15"4.30" (109.22mm)0.190" (4.83mm)RoHS
111-01169111-01169METAL CONTENT TIE, 15" LONG, 50LStandard, Locking15"4.30" (109.22mm)0.190" (4.83mm)RoHS
111-00831111-00831CBL TIE LOCKING BLUE 50LBS 1.28'Standard, Locking15.25"4.33" (110.00mm)0.181" (4.60mm)RoHS
111-00937111-00937MCTRELK2M BLU MTL CONTNT TIE Standard, Locking9.75"2.56" (65.00mm)0.181" (4.60mm)RoHS

View in Parametric Search