Print Print this page
 
Techflex
Flexo® Copper Series
Techflex
Metal Braid Series
 
Alpha Wire
FIT®-PRINT Series

Metal Braid Series

Tubular, Tinned Copper Sleeve for Shielding, Grounding and Decoration

Techflex

Techflex's skill with braided sleeving extends to many materials including metal braid for a variety of applications.

Features
  • EMI, RFI, ESD protection
  • Grounding straps
  • Engine dress-up
  • Complies with CID A-A-59569
  • Extreme blowout
  • Protection
  • Expands for easy installation
  • Cut and abrasion resistant
  • Wire conforms to ASTM-B 33
Applications:
  • Harnesses
  • Cables
  • High end automotive applications have always used metal braided onto hoses for looks, protection and durability.
  • The material is also great for hose covering on hot rods and motorcycles.
Specifications
  • Number of Carriers:24 ~ 48
  • Type:Tubular
  • Wire Gauge - Ends:30 AWG ~ 36 AWG
Parts

View in Parametric Search

MBN0.25SV100MBN0.25SV100GROUND BRAID TUBE 0.25"DIAX100' TubularCopper, Tinned0.250" (6.35mm, 1/4") - Outer Dia0.013" (0.33mm)RoHS
MBN0.50SV100MBN0.50SV100GROUND BRAID TUBE 0.5"DIA X 100'TubularCopper, Tinned0.500" (12.70mm, 1/2") - Outer Dia0.013" (0.33mm)RoHS
MBN0.16SV250MBN0.16SV250GROUND BRAID TUBE 0.16"DIAX250' TubularCopper, Tinned0.156" (3.96mm, 5/32") - Outer Dia0.013" (0.33mm)RoHS
MBN0.63SV100MBN0.63SV100GROUND BRAID TUBE 0.63"DIAX100' TubularCopper, Tinned0.625" (15.88mm, 5/8") - Outer Dia0.016" (0.41mm)RoHS
MBN1.00SV50MBN1.00SV50GROUND BRAID TUBE 1"DIA X 50' TubularCopper, Tinned1.000" (25.40mm) - Outer Dia0.025" (0.64mm)RoHS
MBN0.78SV100MBN0.78SV100GROUND BRAID TUBE 0.78"DIAX100' TubularCopper, Tinned0.781" (19.84mm, 25/32") - Outer Dia0.013" (0.33mm)RoHS
MBN0.16SV100MBN0.16SV100GROUND BRAID TUBE 0.16"DIAX100' TubularCopper, Tinned0.156" (3.96mm, 5/32") - Outer Dia0.013" (0.33mm)RoHS
MBN0.50SV50MBN0.50SV50GROUND BRAID TUBE 0.5"DIA X 50' TubularCopper, Tinned0.500" (12.70mm, 1/2") - Outer Dia0.013" (0.33mm)RoHS
MBN0.38SV100MBN0.38SV100GROUND BRAID TUBE 0.38"DIAX100' TubularCopper, Tinned0.375" (9.53mm, 3/8") - Outer Dia0.013" (0.33mm)RoHS
MBN0.38SV250MBN0.38SV250GROUND BRAID TUBE 0.38"DIAX250' TubularCopper, Tinned0.375" (9.53mm, 3/8") - Outer Dia0.013" (0.33mm)RoHS
MBN0.25SV250MBN0.25SV250GROUND BRAID TUBE 0.25"DIAX250' TubularCopper, Tinned0.250" (6.35mm, 1/4") - Outer Dia0.013" (0.33mm)RoHS
MBN1.00SV100MBN1.00SV100GROUND BRAID TUBE 1"DIA X 100' TubularCopper, Tinned1.000" (25.40mm) - Outer Dia0.025" (0.64mm)RoHS
MBN2.25SV100MBN2.25SV100GROUND BRAID TUBE 2.25"DIAX100' TubularCopper, Tinned2.250" (57.15mm, 2 1/4") - Outer Dia0.025" (0.64mm)RoHS
MBN0.06SV100MBN0.06SV100GROUND BRAID TUBE 0.06"DIAX100' TubularCopper, Tinned0.062" (1.57mm, 1/16") - Outer Dia0.013" (0.33mm)RoHS
MBN0.13SV100MBN0.13SV100GROUND BRAID TUBE 0.13"DIAX100' TubularCopper, Tinned0.125" (3.18mm, 1/8") - Outer Dia0.013" (0.33mm)RoHS
MBN0.63SV50MBN0.63SV50GROUND BRAID TUBE 0.63"DIA X 50'TubularCopper, Tinned0.625" (15.88mm, 5/8") - Outer Dia0.016" (0.41mm)RoHS
MBN0.13SV250MBN0.13SV250GROUND BRAID TUBE 0.13"DIAX250' TubularCopper, Tinned0.125" (3.18mm, 1/8") - Outer Dia0.013" (0.33mm)RoHS
MBN0.78SV50MBN0.78SV50GROUND BRAID TUBE 0.78"DIA X 50'TubularCopper, Tinned0.781" (19.84mm, 25/32") - Outer Dia0.013" (0.33mm)RoHS
MBN0.88SV50MBN0.88SV50GROUND BRAID TUBE 0.88"DIA X 50'TubularCopper, Tinned0.875" (22.23mm, 7/8") - Outer Dia0.025" (0.64mm)RoHS
MBN1.50SV50MBN1.50SV50GROUND BRAID TUBE 1.5"DIA X 50' TubularCopper, Tinned1.500" (38.10mm, 1 1/2") - Outer Dia0.025" (0.64mm)RoHS
MBN0.88SV100MBN0.88SV100GROUND BRAID TUBE 0.88"DIAX100' TubularCopper, Tinned0.875" (22.23mm, 7/8") - Outer Dia0.025" (0.64mm)RoHS
MBS0.50SV50MBS0.50SV50GROUND BRAID TUBE 0.5"DIA X 50' TubularCopper, Silver Plated0.500" (12.70mm, 1/2") - Outer Dia-RoHS
MBN2.25SV50MBN2.25SV50GROUND BRAID TUBE 2.25"DIA X 50'TubularCopper, Tinned2.250" (57.15mm, 2 1/4") - Outer Dia0.025" (0.64mm)RoHS
MBS0.25SV100MBS0.25SV100GROUND BRAID TUBE 0.25"DIAX100' TubularCopper, Silver Plated0.250" (6.35mm, 1/4") - Outer Dia-RoHS
MBS1.00SV25MBS1.00SV25GROUND BRAID TUBE 1"DIA X 25' TubularCopper, Silver Plated1.000" (25.40mm) - Outer Dia-RoHS
MBN1.38SV50MBN1.38SV50GROUND BRAID TUBE 1.38"DIA X 50'TubularCopper, Tinned1.375" (34.93mm, 1 3/8") - Outer Dia0.025" (0.64mm)RoHS
MBS1.50SV25MBS1.50SV25GROUND BRAID TUBE 1.5"DIA X 25' TubularCopper, Silver Plated1.500" (38.10mm, 1 1/2") - Outer Dia-RoHS
MBS0.50SV100MBS0.50SV100GROUND BRAID TUBE 0.5"DIA X 100'TubularCopper, Silver Plated0.500" (12.70mm, 1/2") - Outer Dia-RoHS
MBS0.25SV250MBS0.25SV250GROUND BRAID TUBE 0.25"DIAX250' TubularCopper, Silver Plated0.250" (6.35mm, 1/4") - Outer Dia-RoHS
MBN0.06SV250MBN0.06SV250GROUND BRAID TUBE 0.06"DIAX250' TubularCopper, Tinned0.062" (1.57mm, 1/16") - Outer Dia0.013" (0.33mm)RoHS
MBN1.13SV50MBN1.13SV50GROUND BRAID TUBE 1.13"DIA X 50'TubularCopper, Tinned1.125" (28.58mm, 1 1/8") - Outer Dia0.025" (0.64mm)RoHS
MBS1.00SV50MBS1.00SV50GROUND BRAID TUBE 1"DIA X 50' TubularCopper, Silver Plated1.000" (25.40mm) - Outer Dia-RoHS
MBS1.50SV50MBS1.50SV50GROUND BRAID TUBE 1.5"DIA X 50' TubularCopper, Silver Plated1.500" (38.10mm, 1 1/2") - Outer Dia-RoHS

View in Parametric Search