USD
Print Print this page
 
Sumida America Components Inc.
ESMIT Series
Tamura
MET Series
 
Tamura
T1104
  • Images
  • Drawings

MET Series

Miniature Encapsulated Transformer

Tamura

Audio coupling miniature encapsulated transformer designed to operate 50mW maximum in primary and reflect a primary source impedance of approximately 600Ω CT.

Features
  • Compact size
  • Highest density package available
  • Completely encapsulated
  • Designed and tested to MIL-T-27
Applications:
  • Data transmission applications
  • Reliability audio applications
Specifications
  • DC Resistance (DCR) - Primary:10.5Ohm ~ 5.3kOhm
  • DC Resistance (DCR) - Secondary:1Ohm ~ 1.3kOhm
  • Height - Seated (Max):0.465" (11.80mm)
  • Impedance - Primary (Ohms):135 ~ 200kCT
  • Mounting Type:Through Hole
  • Size / Dimension:0.409" L x 0.310" W (10.40mm x 7.87mm)
  • Termination Style:PC Pin
  • Transformer Type:Data/Voice Coupling
Parts

View in Parametric Search

MET-01MET-01TRANSFORMER 200KCT:1KCT 0.0MADC 14.1:1200kCT1kCT5.3kOhmRoHS
MET-46MET-46TEL TRANS 600:600 3.0MADC 1:160060085OhmRoHS
MET-60MET-60TRANSFORMER 135:135CT 10.0MADC 1:1135135CT10.5OhmRoHS
MET-31MET-31TRANSFORMER 600CT:600CT 3.0MADC 1:1600CT600CT70OhmRoHS
MET-09MET-09TRANSFORMER 10KCT:10KCT 1.0MADC 1:110kCT10kCT1kOhmRoHS
MET-11MET-11TRANSFORMER 10KCT:2KCT 1.0MADC 2.23:110kCT2kCT1kOhmRoHS
MET-23MET-23TRANSFORMER 1.6KCT:3.2 2.5MADC 22.4:11.6kCT3.2230OhmRoHS
MET-59MET-59TRANSFORMER 600:600CT 3.0MADC 2:1:1600600, 150/15070OhmRoHS
MET-32MET-32TRANSFORMER 600:600CT 3.0MADC 2:1:1600600, 150/15070OhmRoHS
MET-39MET-39TRANSFORMER 500:50 3.0MADC 3.16:15005055OhmRoHS
MET-42MET-42TRANSFORMER 150:12 10.0MADC 3.54:11501220OhmRoHS
MET-17MET-17TRANSFORMER 10KCT:500CT 1.0MADC 4.47:110kCT500CT1kOhmRoHS
MET-28MET-28TRANSFORMER 1K:50 3.0MADC 4.47:11k50110OhmRoHS
MET-50MET-50TRANSFORMER 10K:125 0.0MADC 8.62:110k1251.1kOhmRoHS
MET-35MET-35TRANSFORMER 600CT:8 4.5MADC 8.66:1600CT860OhmRoHS

View in Parametric Search