USD
Print Print this page
 
CEL
EM35x Mini Modules
CEL
MeshConnect™ EM35x Mini Modules
 
CML Microcircuits
SCT2400
  • Images

MeshConnect™ EM35x Mini Modules

Ember™ EM35x Transceiver Based Modules

CEL

CEL’s MeshConnect™ EM357 Mini Modules combine high performance RF solutions with the market's premier ZigBee® stack. Available in low and high output power options (+8dBm and +20dBm), these modules can accommodate variable range and performance requirements. The tiny module footprint makes them suitable for a wide range of ZigBee applications. The MeshConnect EM357 Mini Modules are certified and qualified, enabling customers to accelerate time to market by greatly reducing the design and certification phases of development.

Features
  • High RF performance
  • Data Rate: 250 kbps
  • Advanced Cortex®-M3 Processor
  • Advanced Power Management
  • 16 RF Channels
  • Industry's Premier ZigBee Pro Stack: EmberZNet PRO™
  • Supports Mesh Networks
  • AES Encryption
  • FCC, CE and IC Certifications
Applications:
  • Smart Energy / Grid Markets
  • Building Automation and Control
  • Lighting: Fixture and Control
  • Solar Inverter and Control
  • Home Automation and Control
  • General ZigBee Wireless Sensor Networking
Specifications
  • Current - Receiving:30mA ~ 34mA
  • Data Rate:250kbps
  • Frequency:2.4GHz
  • Memory Size:512kB Flash, 64kB SRAM
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:33-SMD Module
  • Power - Output:8dBm ~ 20dBm
  • Protocol:Zigbee®
  • RF Family/Standard:802.15.4
  • Sensitivity:-100dBm ~ -103dBm
  • Utilized IC / Part:EM3588
Parts

View in Parametric Search

ZICM3588SP2-2-RZICM3588SP2-2-RRX TXRX MODULE 802.15.4 CAST SMD802.15.4Zigbee®-2.4GHz33-SMD ModuleRoHS
ZICM3588SP0-1-RZICM3588SP0-1-RRX TXRX MOD 802.15.4 TRC ANT SMD802.15.4Zigbee®-2.4GHz33-SMD ModuleRoHS
ZICM3588SP2-2C-SLZICM3588SP2-2C-SLRX TXRX MODULE 802.15.4 CAST SMD802.15.4Zigbee®-2.4GHz33-SMD ModuleRoHS
ZICM3588SP2-2-SLZICM3588SP2-2-SLRX TXRX MODULE 802.15.4 CAST SMD802.15.4Zigbee®-2.4GHz33-SMD ModuleRoHS

View in Parametric Search