USD
Print Print this page
 
Knowles Voltronics
Tuning Tools
MENDA/EasyBraid
Menda® Series
 
Pimoroni Ltd
iFixit Series
Product Description

The hygroscopic (readily accepts moisture) properties of nylon will make this tool suitable for use around ESD sensitive components after a few minutes of handling the tool with bare hands. If used with gloves in a clean environment the tools must be dipped in a topical antistatic solution before use in sensitive areas. Topical treatment should be repeated at six month intervals. Without exposure to moisture or antistatic treatment, nylon is in the insulative resistance range and charges will not be removed to ground.

Features
  • Material: 15% glass filled super tough nylon
  • Flat "screwdriver" surface for spudging wire leads down flat on circuit boards
  • Pointed end for forming wire leads or for use as pointer probe for holding objects for soldering
  • Melting point: 505°F (263°C) (35621)
  • Melting point: 450°F (232°C) (35622)
  • Notch for hooking and pulling wires or components (35622)
Parts

View in Parametric Search

3562235622PROBE FLAT POINTED NYLON 6.09" Probe (Double Ended)Flat, Pointed6.09" (154.7mm)ESD Safe, Notched End
3562135621PROBE FLAT POINTED NYLON 5.5" Probe (Double Ended)Flat, Pointed5.50" (139.7mm)ESD Safe
3561935619PROBE FLAT POINTED NYLON 6.78" Probe (Double Ended)Flat, Pointed6.78" (172.2mm)ESD Safe, Notched End
3561635616PROBE FLAT BIRCHWOOD 7" 100/PK Probe (Double Ended)Flat7.00" (177.8mm)ESD Safe
3561835618PROBE FLAT POINTED NYLON 7" Probe (Double Ended)Flat, Pointed7.00" (177.8mm)ESD Safe
3512235122PROBE POINTED STN STEEL 5.24" Probe (Single Ended)Pointed5.24" (133.0mm)-
3512335123PROBE MULTI ANGL STN STEEL 5.31"Probe (Single Ended)Multi Angled5.31" (135.0mm)-
3561735617PROBE POINTED STN STEEL 5.43" Probe (Single Ended)Pointed5.43" (138.0mm)-
3562335623PROBE CURVED STN STEEL 5.24" Probe (Single Ended)Curved5.24" (133.0mm)-
3563035630PROBE SET MULTI TIP STN STEEL Probe SetMultiple Tips5.51" (140.0mm)Includes Pouch

View in Parametric Search