Print Print this page
 
Adam Tech
MDP Series
Adam Tech
MDP Series
 
Adam Tech
PHR
  • Images

MDP Series

Mini DIN Circular Connectors

Adam Tech

Datasheets:
Specifications
  • Applications:Audio, Video
  • Backshell Material, Plating:Ethylene Vinyl Acetate (EVA)
  • Color:Black
  • Connector Type:Plug, Male Pins
  • Contact Finish - Mating:Silver
  • Contact Material:Brass
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Backshell, Strain Relief
  • Insert Material:Polyamide (PA6), Nylon 6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:3 ~ 6
  • Operating Temperature:-25°C ~ 70°C
  • Orientation:Keyed
  • Primary Material:Plastic
  • Shell Finish:Tin
  • Shell Material:Polyacrylonitrile Butadiene Styrene (ABS)
  • Shell Size - Insert:Mini DIN
  • Shielding:Shielded
  • Voltage Rating:100VAC, 12VDC
Parts

View in Parametric Search

MDP-004MDP-004CONN PLUG MALE MINI DIN 4P SILV Plug, Male Pins4Mini DIN-RoHS
MDP-006MDP-006CONN PLUG MALE MINI DIN 6P SILV Plug, Male Pins6Mini DIN-RoHS
MDP-003MDP-003CONN PLUG MALE MINI DIN 3P SILV Plug, Male Pins3Mini DIN-RoHS

View in Parametric Search