Print Print this page
 
Adam Tech
MDJ and MDJD Series
Adam Tech
MDP Series
 
Adam Tech
MDP Series
  • Images

MDP Series

Mini DIN Plug

Adam Tech

Keyed, Push-Pull, Circular Connectors

Specifications
  • Applications:Audio, Video
  • Backshell Material, Plating:Ethylene Vinyl Acetate (EVA)
  • Color:Black
  • Connector Type:Plug, Male Pins
  • Contact Finish - Mating:Silver
  • Contact Material:Brass
  • Current Rating (Amps):1A
  • Fastening Type:Push-Pull
  • Features:Backshell, Strain Relief
  • Insert Material:Polyamide (PA6), Nylon 6
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Positions:5 ~ 9
  • Operating Temperature:-25°C ~ 70°C
  • Orientation:Keyed
  • Primary Material:Plastic
  • Shell Finish:Tin
  • Shell Material:Polyacrylonitrile Butadiene Styrene (ABS)
  • Shell Size - Insert:Mini DIN
  • Shielding:Shielded
  • Voltage Rating:100VAC, 12VDC
Parts
MDP-005MDP-005CONN PLUG MALE MINI DIN 5P SILV Plug, Male Pins5Mini DIN-RoHS
MDP-008MDP-008CONN PLUG MALE MINI DIN 8P SILV Plug, Male Pins8Mini DIN-RoHS
MDP-009MDP-009CONN PLUG MALE MINI DIN 9P SILV Plug, Male Pins9Mini DIN-RoHS
MDP-007MDP-007CONN PLUG MALE MINI DIN 7P SILV Plug, Male Pins7Mini DIN-RoHS