USD
Print Print this page
 
B&B SmartWorx, Inc.
D-Sub Adapters
C&K
MDM Series
 
Cinch Connectivity Solutions
Dura-Con Series™
  • Images

MDM Series

MDM Connector Savers

C&K

Connector savers for C&K's MDM series of D-Sub connectors.

Specifications
  • Connector Style:Connector Saver
  • Contact Finish:Gold
  • Contact Finish Thickness:50.0µin (1.27µm)
  • Current Rating (Amps):2.5A
  • Housing Color:Silver
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Rows:2 ~ 3
  • Operating Temperature:-55°C ~ 125°C
  • Shell Material, Finish:Aluminum Alloy, Nickel Plated, Electroless
  • Shielding:Shielded
  • Voltage Rating:150V
Parts

View in Parametric Search

340104101B9PS340104101B9PSCONN DSUB ADAPTER DB9F DB9M Connector SaverD-Sub, 9 Pin FemaleD-Sub, 9 Pin Male2RoHS
340104106B37PS340104106B37PSCONN DSUB ADAPTER DB37F DB37M Connector SaverD-Sub, 37 Pin FemaleD-Sub, 37 Pin Male2RoHS
340104107B51PS340104107B51PSCONN DSUB ADAPTER DB51F DB51M Connector SaverD-Sub, 51 Pin FemaleD-Sub, 51 Pin Male3RoHS
340104103B21PS340104103B21PSCONN DSUB ADAPTER DB21F DB21M Connector SaverD-Sub, 21 Pin FemaleD-Sub, 21 Pin Male2RoHS
340104102B15PS340104102B15PSCONN DSUB ADAPTER DB15F DB15M Connector SaverD-Sub, 15 Pin FemaleD-Sub, 15 Pin Male2RoHS
340104105B31PS340104105B31PSCONN DSUB ADAPTER DB31F DB31M Connector SaverD-Sub, 31 Pin FemaleD-Sub, 31 Pin Male2RoHS
340104104B25PS340104104B25PSCONN DSUB ADAPTER DB25F DB25M Connector SaverD-Sub, 25 Pin FemaleD-Sub, 25 Pin Male2RoHS

View in Parametric Search