Print Print this page
 
Hirose Electric Co Ltd
HIF3H Series
Hirose Electric Co Ltd
MDF7 Series
 
KYOCERA AVX
8383 Series

MDF7 Series

0.100" (2.54mm) Pitch Male Pin Connector Headers

Hirose Electric Co Ltd

0.100" (2.54mm) pitch bottom entry through hole connector.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Length - Post:0.118" (3.00mm)
  • Contact Material:Brass
  • Contact Shape:Square
  • Contact Type:Male Pin
  • Current Rating (Amps):3A
  • Fastening Type:Push-Pull
  • Insulation Color:Black
  • Insulation Height:0.100" (2.54mm)
  • Insulation Material:Polybutylene Terephthalate (PBT)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole
  • Number of Positions:8 ~ 16
  • Number of Positions Loaded:All
  • Number of Rows:1 ~ 2
  • Operating Temperature:-35°C ~ 85°C
  • Pitch - Mating:0.100" (2.54mm)
  • Shrouding:Unshrouded
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:250VAC
Parts

View in Parametric Search

MDF7-8P-2.54DSA(95)MDF7-8P-2.54DSA(95)CONN HEADER VERT 8POS 2.54MM HeaderMale Pin0.100" (2.54mm)8RoHS
MDF7-10P-2.54DSA(95)MDF7-10P-2.54DSA(95)CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS
MDF7-16P-2.54DSA(95)MDF7-16P-2.54DSA(95)CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
MDF7B-14P-2.54DSA(95)MDF7B-14P-2.54DSA(95)CONN HEADER VERT 14POS 2.54MM HeaderMale Pin0.100" (2.54mm)14RoHS
MDF7P-16DP-2.54DSA(95)MDF7P-16DP-2.54DSA(95)CONN HEADER VERT 16POS 2.54MM HeaderMale Pin0.100" (2.54mm)16RoHS
MDF7B-10P-2.54DSA(95)MDF7B-10P-2.54DSA(95)CONN HEADER VERT 10POS 2.54MM HeaderMale Pin0.100" (2.54mm)10RoHS

View in Parametric Search