Print Print this page
 
Hirose Electric Co Ltd
HNC Series
Hirose Electric Co Ltd
MDF14A Series
 
JAE Electronics
IL Series
  • Images

MDF14A Series

0.098" (2.50mm) Pitch, Through Hole, Rectangular Connector Headers

Hirose Electric Co Ltd

The MDF14A Series is a 0.098" (2.50mm) pitch board to board vertical post header connector.

Datasheets:
Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Tin
  • Contact Finish - Post:Tin
  • Contact Finish Thickness - Mating:118.1µin (3.00µm)
  • Contact Finish Thickness - Post:118.1µin (3.00µm)
  • Contact Length - Mating:0.130" (3.30mm)
  • Contact Length - Post:0.130" (3.30mm)
  • Contact Material:Brass
  • Contact Shape:Circular
  • Contact Type:Male Pin
  • Current Rating (Amps):5A
  • Fastening Type:Push-Pull
  • Insulation Color:Natural
  • Insulation Height:0.216" (5.49mm)
  • Insulation Material:Polyamide (PA), Nylon
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Through Hole, Right Angle
  • Number of Positions:10
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-30°C ~ 85°C
  • Pitch - Mating:0.098" (2.50mm)
  • Shrouding:Unshrouded
  • Style:Board to Board
  • Termination:Kinked Pin, Solder
  • Voltage Rating:250V
Parts