Print Print this page
 
Seeed Technology Co., Ltd
MDBT42Q - nRF52832 Based BLE Module
Seeed Technology Co., Ltd
MDBT50Q
 
Seeed Technology Co., Ltd
Quectel EM06-A LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible

MDBT50Q

nRF52840 Based BLE Module

Seeed Technology Co., Ltd

MDBT50Q-1 is a BT 5.0 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52840 SoC solution, which incorporates: GPIO, SPI, UART, I²C, I²S, PMD, PWM, ADC, NFC and USB interfaces for connecting peripherals and sensors.

Specifications
  • Current - Receiving:2.3mA ~ 32.7mA
  • Current - Transmitting:3.7mA ~ 11.1mA
  • Data Rate:2Mbps
  • Frequency:2.36GHz ~ 2.5GHz
  • Memory Size:1MB Flash, 256kB RAM
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:61-SMD Module
  • Power - Output:8dBm
  • Protocol:Bluetooth v5.0
  • RF Family/Standard:802.15.4, General ISM < 1GHz
  • Sensitivity:-103dBm
  • Serial Interfaces:ADC, GPIO, I²C, I²S, PCM, SPI, UART, USB
  • Utilized IC / Part:nRF52840
  • Voltage - Supply:1.7V ~ 5.5V
Parts

View in Parametric Search

113990584113990584RX TRX MOD BLE 802.15.4 U.FL SMD802.15.4, General ISM < 1GHzBluetooth v5.0-2.36GHz ~ 2.5GHz61-SMD Module
113990582113990582RX TRX MOD BLE 802.15.4 CHIP SMD802.15.4, General ISM < 1GHzBluetooth v5.0-2.36GHz ~ 2.5GHz61-SMD Module
113990583113990583RX TXRX MOD 802.15.4 TRC ANT BLE802.15.4, General ISM < 1GHzBluetooth v5.0-2.36GHz ~ 2.5GHz61-SMD Module

View in Parametric Search