Print Print this page
 
Seeed Technology Co., Ltd
LoRa-E5 STM32WLE5JC Module
Seeed Technology Co., Ltd
MDBT42Q - nRF52832 Based BLE Module
 
Seeed Technology Co., Ltd
MDBT50Q
  • Images

MDBT42Q - nRF52832 Based BLE Module

317030213 - MDBT42Q - nRF52832 Based BLE Module

Seeed Technology Co., Ltd

The MDBT42Q is a BT 4.0, BT 4.1 and BT 4.2 stack (Bluetooth low energy or BLE) module designed based on Nordic nRF52832 SoC solution, which incorporates: GPIO, SPI, UART, I²C, I²S, PWM and ADC interfaces for connecting peripherals and sensors.

Datasheets:
Specifications
  • Antenna Type:Integrated, Chip
  • Current - Receiving:13mA
  • Current - Transmitting:11.6mA
  • Data Rate:2Mbps
  • Frequency:2.4GHz
  • Memory Size:512kB Flash, 64kB RAM
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:41-SMD Module
  • Power - Output:4dBm
  • Protocol:Bluetooth v4.2
  • RF Family/Standard:Bluetooth
  • Serial Interfaces:I²C, I²S, SPI, UART
  • Utilized IC / Part:nRF52832
  • Voltage - Supply:1.7V ~ 3.6V
Parts