USD
Print Print this page
 
Talema Group LLC
7XXXX Series
Talema Group LLC
MD Series
 
Talema Group LLC
Standard Mini Series

MD Series

Medical Grade Isolation Transformers

Talema Group LLC

XFMR toroidal medical grade.

Features
  • Power rating 50VA to 3000 VA
  • Dual primary and dual secondary windings
  • Frequency 50-60Hz
  • Isolation 5KVrms primary-secondary
  • Creepage distance minimum 8mm
  • Various mounting methods available
  • Inbuilt thermal protection
  • Class B insulation system
Specifications
  • Center Tap:No
  • Mounting Type:Chassis Mount
  • Power - Max:50VA ~ 2000VA
  • Primary Winding(s):Dual, Multiple Taps
  • Secondary Winding(s):Single, Multiple Taps
  • Termination Style:Wire Leads
  • Type:Toroidal
  • Voltage - Isolation:5000Vrms
  • Voltage - Primary:100V, 120V, 200V, 240V
  • Voltage - Secondary (Full Load):Parallel 120V, Series 240V
Parts

View in Parametric Search

1500MD-1-0031500MD-1-003PWR XFMR TORO 1500VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 12.5A, Series 6.25ARoHS
0050MD-1-0030050MD-1-003PWR XFMR TORO 50VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 420mA, Series 210mARoHS
0100MD-1-0030100MD-1-003PWR XFMR TORO 100VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 830mA, Series 420mARoHS
0600MD-1-0030600MD-1-003PWR XFMR TORO 600VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 5A, Series 2.5ARoHS
1000MD-1-0031000MD-1-003PWR XFMR TORO 1000VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 8.33A, Series 4.17ARoHS
1500MD-1-0041500MD-1-004PWR XFMR TORO 1500VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 12.5A, Series 6.25ARoHS
0200MD-1-0030200MD-1-003PWR XFMR TORO 200VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 1.67A, Series 830mARoHS
2000MD-1-0032000MD-1-003PWR XFMR TORO 2000VA CHAS MT Toroidal100V, 120V, 200V, 240VParallel 120V, Series 240VParallel 16.67A, Series 8.33ARoHS

View in Parametric Search