Print Print this page
 
LEMO
01 Series
Linx Technologies Inc.
MCX
 
Linx Technologies Inc.
MMCX

MCX

Coaxial MCX Connectors

Linx Technologies Inc.

MCX miniature connectors provide repeatable performance from DC to 6GHz. A 30% space reduction from the SMB has been achieved, making the unit ideal for GPS, wireless communications, and automotive applications. The snap-on connection feature eases assembly in dense packaging arrangements

Specifications
  • Body Material:Brass
  • Center Contact Plating:Gold
  • Connector Style:MCX
  • Dielectric Material:Polytetrafluoroethylene (PTFE)
  • Fastening Type:Snap-On
  • Frequency - Max:6GHz ~ 8.5GHz
  • Impedance:50Ohm
  • Mating Cycles:500
  • Number of Ports:1
  • Operating Temperature:-65°C ~ 165°C
  • Voltage Rating:250V ~ 1000V
Parts

View in Parametric Search

CONMCX001CONMCX001CONN MCX RCPT STR 50 OHM PCB MCXReceptacle, Female SocketSolderSolderRoHS
CONMCX001-SMDCONMCX001-SMDCONN MCX RCPT STR 50 OHM SMD MCXReceptacle, Female SocketSolderSolderRoHS
CONMCX003.062CONMCX003.062CONN MCX RCPT STR 50OHM EDGE MNTMCXReceptacle, Female SocketSolderSolderRoHS
CONMCX002CONMCX002CONN MCX RCPT R/A 50 OHM PCB MCXReceptacle, Female SocketSolderSolderRoHS
CONMCX007-R178CONMCX007-R178CONN MCX PLUG STR 50 OHM CRIMP MCXPlug, Male PinCrimp or SolderCrimpRoHS
CONMCX007CONMCX007CONN MCX PLUG STR 50 OHM SOLDER MCXPlug, Male PinSolderCrimpRoHS
CONMCX012-R178CONMCX012-R178CONN MCX PLUG R/A 50 OHM SOLDER MCXPlug, Male PinSolderCrimpRoHS
CONMCX012CONMCX012CONN MCX PLUG R/A 50 OHM SOLDER MCXPlug, Male PinSolderCrimpRoHS
CONMCX002-SMDCONMCX002-SMDCONN MCX RCPT R/A 50 OHM SMD MCXReceptacle, Female SocketSolderSolderRoHS
CONMCX003.031CONMCX003.031CONN MCX RCPT STR 50OHM EDGE MNTMCXReceptacle, Female SocketSolderSolderRoHS
CONMCX001-SMD-TCONMCX001-SMD-TCON MCX RCPT STR 50 OHM SMD T&R MCXReceptacle, Female SocketSolderSolderRoHS
CONMCX013-TCONMCX013-TCONN MCX RCPT STR 50OHM EDGE MNTMCXJack, Female SocketSolderSolder
CONMCX013CONMCX013CONN MCX RCPT STR 50OHM EDGE MNTMCXJack, Female SocketSolderSolder
CONMCX002-SMD-TCONMCX002-SMD-TCON MCX RCPT R/A 50 OHM SMD T&R MCXReceptacle, Female SocketSolderSolderRoHS
CONMCX011CONMCX011CONN MCX RCPT STR 50 OHM SOLDER MCXReceptacle, Female SocketSolderCrimpRoHS
CONMCX005-R178CONMCX005-R178CONN MCX RCPT STR 50 OHM CRIMP MCXReceptacle, Female SocketCrimp or SolderCrimpRoHS

View in Parametric Search