Print Print this page
 
Cinch Connectivity Solutions Johnson
BNC to SMB
Cinch Connectivity Solutions Johnson
MCX
 
Cinch Connectivity Solutions Johnson
MMCX to MMCX
Specifications
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 1st Contact Gender:Male
  • Cable Impedance:50 Ohms
  • Connector Impedance:50 Ohms
  • Features:Shielded
  • Frequency - Max:6GHz
  • Overall Impedance:50 Ohms
  • Style:MCX to MCX
Parts
415-0019-006415-0019-006CBL ASSY MCX PLUG-PLUG RG316 6" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0015-MM250415-0015-MM250CBL ASSY MCX PLUG RG178 9.843" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0015-006415-0015-006CBL ASSY MCX PLUG-PLUG RG178 6" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0015-MM750415-0015-MM750CBL ASSY MCX PLUG RG178 29.53" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0019-012415-0019-012CBL ASSY MCX PLUG RG316 12" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0014-024415-0014-024CBL ASSY MCX PLUG RG178 24" MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0015-036415-0015-036CBL ASSY MCX PLUG RG178 36" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0015-024415-0015-024CBL ASSY MCX PLUG RG178 24" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0015-012415-0015-012CBL ASSY MCX PLUG RG178 12" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0014-006415-0014-006CBL ASSY MCX PLUG-PLUG RG178 6" MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0016-012415-0016-012CBL ASSY MCX PLUG-SCKT RG316 12"MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0014-036415-0014-036CBL ASSY MCX PLUG RG178 36" MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0015-MM150415-0015-MM150CBL ASSY MCX PLUG RG178 5.906" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0015-M1.0415-0015-M1.0CBL ASSY MCX PLUG RG178 3.3' MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0017-012415-0017-012CBL ASSY MCX PLUG RG316 12" MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0017-006415-0017-006CBL ASSY MCX PLUG-PLUG RG316 6" MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0016-MM150415-0016-MM150CBL ASSY MCX RG316 5.906" MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0016-M1.0415-0016-M1.0CBL ASSY MCX RG316 3.3' MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0014-012415-0014-012CBL ASSY MCX PLUG RG178 12" MCX to MCXMCX PlugMaleFree Hanging (In-Line)RoHS
415-0019-MM150415-0019-MM150CBL ASSY MCX PLUG RG316 5.906" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0015-MM500415-0015-MM500CBL ASSY MCX PLUG RG178 19.69" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0019-M1.0415-0019-M1.0CBL ASSY MCX PLUG RG316 3.3' MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0019-024415-0019-024CBL ASSY MCX PLUG RG316 24" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0019-036415-0019-036CBL ASSY MCX PLUG RG316 36" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
415-0021-024415-0021-024CBL ASSY MCX PLUG RG316 DS 24" MCX to MCXMCX Plug, Right AngleMaleFree Hanging (In-Line)RoHS
Associated Product
Cinch Connectivity Solutions Johnson MMCX to MMCX
Category: Interconnect, Wire-Cable Assemblies-Coaxial, RF
Cinch Connectivity Solutions Johnson 133-8701-211
Category: Interconnect, Wire-Connectors, Interconnects-Coaxial, RF Connectors-Connectors-Snap-On