USD
Print Print this page
 
Digi International
RabbitCore® RCM2100
DLP Design Inc.
MCU Interface
 
GHI Electronics, LLC
G120 and G120E Series
  • Images
  • Drawings

MCU Interface

DLP modules that focus on peripheral and data interface with microcontrollers

DLP Design Inc.

Datasheets:
Specifications
  • Co-Processor:FT232R
  • Connector Type:USB - B, Pin Header
  • Core Processor:PIC18F2410
  • Flash Size:16KB
  • Module/Board Type:MCU, USB Core
  • Operating Temperature:0°C ~ 70°C
  • RAM Size:768B
  • Size / Dimension:1.37" x 0.6" (34.8mm x 15.2mm)
  • Speed:25MHz
Parts