USD
Print Print this page
 
WAGO Corporation
MCSMIDI Series
WAGO Corporation
MCSMINI Series
 
Weidmüller
CH20M Series

MCSMINI Series

Terminal Blocks

WAGO Corporation

Specifications
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - IEC:10A
  • Current - UL:10A
  • Features:Retention Latches (Non-Wire Side)
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Insulation Height:0.528" (13.40mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 12
  • Operating Temperature:-60°C ~ 100°C
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 12
  • Termination Style:Screwless - Spring Cage, Tension Clamp
  • Type:Plug, Female Sockets
  • Voltage - IEC:320V
  • Voltage - UL:300V
  • Wire Gauge or Range - AWG:14-28 AWG
  • Wire Gauge or Range - mm²:0.08-1.5mm²
  • Wire Strip Length:6-7mm
Parts

View in Parametric Search

734-112734-1121-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets12121RoHS
734-102734-1021-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets221RoHS
734-104734-1041-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets221RoHS
734-206734-2061-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets661RoHS
734-204734-2041-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets441RoHS

View in Parametric Search