USD
Print Print this page
 
WAGO Corporation
MCSMICRO Series
WAGO Corporation
MCSMIDI Series
 
WAGO Corporation
MCSMINI Series

MCSMIDI Series

Terminal Blocks

WAGO Corporation

Specifications
  • Color:Orange
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - IEC:16A
  • Current - UL:15A
  • Features:Retention Latches (Non-Wire Side)
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Insulation Height:0.563" (14.30mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 6
  • Operating Temperature:-60°C ~ 85°C
  • Pitch:0.200" (5.08mm)
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 6
  • Termination Style:Screwless - Spring Cage, Tension Clamp
  • Type:Plug, Female Sockets
  • Voltage - IEC:630V
  • Voltage - UL:600V
  • Wire Gauge or Range - AWG:12-28 AWG
  • Wire Gauge or Range - mm²:0.08-2.5mm²
  • Wire Strip Length:8-9mm
Parts

View in Parametric Search

231-304/026-000231-304/026-0001-CONDUCTOR FEMALE PLUG; 2.5 MM;Plug, Female Sockets441RoHS
231-305/026-000231-305/026-0001-CONDUCTOR FEMALE PLUG; 2.5 MM;Plug, Female Sockets551RoHS
231-302/026-000231-302/026-0001-CONDUCTOR FEMALE PLUG; 2.5 MM;Plug, Female Sockets221RoHS
231-306/026-000231-306/026-0001-CONDUCTOR FEMALE PLUG; 2.5 MM;Plug, Female Sockets661RoHS
231-303/026-000231-303/026-0001-CONDUCTOR FEMALE PLUG; 2.5 MM;Plug, Female Sockets331RoHS

View in Parametric Search