USD
Print Print this page
 
WAGO Corporation
MCS MINI HD Series
WAGO Corporation
MCSMICRO Series
 
WAGO Corporation
MCSMIDI Series

MCSMICRO Series

Terminal Blocks

WAGO Corporation

Specifications
  • Color:Gray
  • Contact Material:Copper Alloy
  • Contact Mating Finish:Tin
  • Current - IEC:6A
  • Current - UL:4A
  • Features:Retention Latches (Non-Wire Side)
  • Housing Material:Polyamide (PA66), Nylon 6/6
  • Insulation Height:0.465" (11.80mm)
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Free Hanging (In-Line)
  • Number of Levels:1
  • Number of Positions:2 ~ 5
  • Operating Temperature:-60°C ~ 100°C
  • Pitch:0.098" (2.50mm)
  • Plug Wire Entry:180°
  • Positions Per Level:2 ~ 5
  • Termination Style:Screwless - Spring Cage, Tension Clamp
  • Type:Plug, Female Sockets
  • Voltage - IEC:320V
  • Voltage - UL:150V
  • Wire Gauge or Range - AWG:20-28 AWG
  • Wire Gauge or Range - mm²:0.08-0.5mm²
  • Wire Strip Length:5-6mm
Parts

View in Parametric Search

733-103733-1031-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets331RoHS
733-104733-1041-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets441RoHS
733-105733-1051-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets551RoHS
733-102733-1021-CONDUCTOR FEMALE PLUG; 100% PRPlug, Female Sockets221RoHS

View in Parametric Search