USD
Print Print this page
 
Microchip Technology
MCP39F511 Power Monitor Demonstration Board
Microchip Technology
MCP39F511N Power Monitor Demonstration Board
 
Microchip Technology
MCP39F521 Power Monitor Demonstration Board
  • Images

MCP39F511N Power Monitor Demonstration Board

ADM00706 Power Monitor Demonstration Board using the MCP39F511N Dual-Channel, Single-Phase Power-Monitoring IC with Calculation

Microchip Technology

The MCP39F511N Power Monitor Demonstration Board is a fully functional dual-channel single-phase power and energy monitor. For each channel, the system calculates active power, reactive power, RMS current, RMS voltage, active energy, (both import and export), reactive energy and other typical power quantities for two separate loads, as defined in the MCP39F511N data sheet. The MCP39F511 Power Monitor Utility software is used to calibrate and monitor the system, and can be used to create custom calibration setups. For most accuracy requirements, only a single-point calibration is needed. The energy meter software offers an automated step-by-step calibration process that can be used to quickly calibrate energy meters.

Features
Contents:
  • MCP39F511N Power Monitor Demonstration Board (ADM00706)
  • AC Line Cable
  • Two IEC-to-Female AC Load Cables
  • Mini-USB Cable
  • Important Information Sheet
Specifications
  • Function:Energy/Power Meter
  • Primary Attributes:2-Channel (Dual)
  • Secondary Attributes:Graphical User Interface
  • Supplied Contents:Board(s), Cable(s)
  • Type:Power Management
  • Utilized IC / Part:MCP39F511N
Parts
Associated Product
Microchip Technology Energy Metering
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Energy Metering