USD
Print Print this page
 
Microchip Technology
MCP39F501 Energy Metering and Power Monitoring Evaluation Board
Microchip Technology
MCP39F511 Power Monitor Demonstration Board
 
Microchip Technology
MCP39F511N Power Monitor Demonstration Board
  • Images

MCP39F511 Power Monitor Demonstration Board

ADM00667 Demonstration Board using the MCP39F511 Power-Monitoring IC with Calculation and Energy Accumulation

Microchip Technology

The MCP39F511 Power Monitor Demonstration Board is a fully functional single-phase power and energy monitor. The system calculates active power, reactive power, RMS current, RMS voltage, active energy, (both import and export), reactive energy and other typical power quantities, as defined in the MCP39F511 data sheet. The “MCP39F511 Power Monitor Utility” software is used to calibrate and monitor the system, and can be used to create custom calibration setups. For most accuracy requirements, only a single-point calibration is needed. The energy meter software offers an automated step-by-step calibration process that can be used to quickly calibrate energy meters. This demonstration board uses the MCP39F511 Power Monitor Utility software for evaluation via a USB connection to the board.

Features
Contents:
  • MCP39F511 Power Monitor Demonstration Board (ADM00667)
  • AC Line Cable
  • IEC to Female AC Load Cable
  • Mini-USB Cable
  • Important Information Sheet
Specifications
  • Function:Energy/Power Meter
  • Secondary Attributes:Graphical User Interface, USB Interface
  • Supplied Contents:Board(s), Cable(s)
  • Type:Power Management
  • Utilized IC / Part:MCP39F511
Parts