USD
Print Print this page
 
Microchip Technology
MCP3913 Evaluation Board
Microchip Technology
MCP3914 Evaluation Board
 
Microchip Technology
MCP39F501 Energy Metering and Power Monitoring Evaluation Board
  • Images

MCP3914 Evaluation Board

ADM00523 Evaluation Board using the MCP3914 3V Eight-Channel Analog Front End

Microchip Technology

The MCP3914 ADC Evaluation Board for 16-Bit MCUs system provides the opportunity to evaluate the performance of the MCP3914 eight-channel AFE. It also provides a development platform for 16-bit PIC® based applications, using existing 100-pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and other high pin count PIC® based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Energy Management Utility software for data exchange and ADC setup via a USB connection to the board.

Datasheets:
Features
  • Eight-channel ADC MCP3914 output display using serial communication to the PC software interface
  • Simultaneous 57 ksps at OSR32 address loop ALL or 95 dB SINAD at OSR512 performance on MCP3914
  • System and ADC performance analysis through graphical PC software showing noise histogram, frequency domain (FFT), time domain scope plot, and statistical numerical analysis
  • Robust hardware design with analog grounding and analog/digital separation, allowing low noise evaluation of the MCP3914 device; includes separate power supplies and power planes on a 4-layer board
  • PICtail™ Plus connectors for Explorer 16 daughter board compatibility
Contents:
  • 1x MCP3914 Evaluation Board (ADM00523)
  • 1x PIC24FJ256GA110 PIM
  • 1x Mini-USB cable
Specifications
  • Embedded:Yes, MCU, 16-Bit
  • Function:Energy/Power Meter
  • Secondary Attributes:Graphical User Interface
  • Supplied Contents:Board(s), Cable(s)
  • Type:Power Management
  • Utilized IC / Part:MCP3914
Parts
Associated Product
Microchip Technology Energy Metering
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Energy Metering