USD
Print Print this page
 
Microchip Technology
MCP3903 ADC Evaluation Board
Microchip Technology
MCP3912 ADC Evaluation Board
 
Microchip Technology
MCP6031 Photodiode PICtail™ Plus Demo Board
  • Images

MCP3912 ADC Evaluation Board

ADM00499 ADC Evaluation Board for the MCP3912 3V Four-Channel Analog Front End

Microchip Technology

The MCP3912 ADC Evaluation Board for 16-Bit MCUs system provides the opportunity to evaluate the performance of the MCP3912 four-channel Analog Front End (AFE). It also provides a development platform for 16-bit microcontroller-based applications, using the existing 100-pin PIC® microcontroller Plug-in Module (PIM) systems that are compatible with Explorer 16 Evaluation Board (DM240001) and other high pin count PIC device based demo boards. The system comes with a programmed PIC24FJ256GA110 PIM module that communicates with the Energy Management Utility software for data exchange and ADC setup. The MCP3912 ADC Evaluation Board for 16-Bit MCUs uses the Energy Management Utility software for evaluation of the MCP3912 via a USB connection to the board.

Specifications
  • Embedded:Yes, MCU, 16-Bit
  • Function:Analog Front End (AFE)
  • Primary Attributes:4-Channel (Quad)
  • Supplied Contents:Board(s)
  • Type:Interface
  • Utilized IC / Part:MCP3912
Parts
Associated Product
Microchip Technology Energy Metering
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Energy Metering