USD
Print Print this page
 
Microchip Technology
MCP3901 Evaluation Board
MikroElektronika
MCP3204 EasyADC Evaluation Board
 
Renesas Electronics America Inc
ISL11xxP50 Evaluation Boards
  • Images

MCP3204 EasyADC Evaluation Board

MIKROE-340 EasyADC Evaluation Board using the MCP3204 Analog-to-Digital Converter (ADC)

MikroElektronika

The EasyADC Board includes a 12-bit Analog-to-Digital Converter (ADC) MCP3204 with 4 input channels and low-power consumption. Board features DIP switches for flexible communications pin selection. Board uses industry standard SPI communication interface. It is compatible with development boards from mikroElektronika and features convenient screw terminals for easier connections.

Datasheets:
Specifications
  • Data Interface:SPI
  • Input Range:0 ~ VREF
  • Number of A/D Converters:1
  • Number of Bits:12
  • Sampling Rate (Per Second):100k
  • Supplied Contents:Board(s)
  • Utilized IC / Part:MCP3204
Parts
Associated Product
Microchip Technology 12 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-12 Bits