USD
Print Print this page
 
MikroElektronika
MCP2003B click™ Board
MikroElektronika
MCP2518FD click™ Board
 
MikroElektronika
MCP2542 click Board
  • Images

MCP2518FD click™ Board

MIKROE-3060 CANbus Interface mikroBUS™ Click™ Platform Evaluation Expansion Board

MikroElektronika

MCP2518FD click is a complete CAN solution, which can be used as a control node in a CAN network. The Click board™ is used to provide the microcontroller (MCU) with unrestricted access to the CAN network bus. MCP2518FD click is equipped with both the control logic and the physical interface ICs. MCP2518FD click provides a reliable high-speed CAN interface to the MCU, providing multiple operating modes (CAN 2.0, CAN FD, Listen Only mode, Sleep and Low Power mode), CAN bit stream processing (decoding and encoding of the CAN messages, error handling), TX prioritizing, RX filtering, FIFO buffer, interrupt engine, and more. MCP2518FD click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.

Specifications
  • Contents:Board(s)
  • Function:CANbus
  • Platform:mikroBUS™ Click™
  • Type:Interface
  • Utilized IC / Part:MCP2518
Parts