USD
Print Print this page
 
Microchip Technology
LX5584A
Microchip Technology
MCP2030
 
Microchip Technology
MCP2035
  • Images

MCP2030

Three-Channel Analog Front-End Device

Microchip Technology

The MCP2030 is a stand-alone Analog Front-End (AFE) device for Low-Frequency (LF) sensing and bidirectional communication applications. The device has eight internal Configuration registers which are readable and programmable, except the read-only STATUS register, by an external device. The device has three low-frequency input channels. Each input channel can be individually enabled or disabled. The device can detect an input signal with amplitude as low as ~1mVPP and can demodulate an amplitude-modulated input signal with as low as 8% modulation depth. The device can also transmit data by clamping and unclamping the input LC antenna voltage.

Datasheets:
Specifications
  • Features:10kbps
  • Frequency:125kHz
  • RF Type:General Purpose
  • Supplier Device Package:14-PDIP ~ 14-TSSOP
Parts

View in Parametric Search

MCP2030-I/STMCP2030-I/STIC KEYLESS ENTRY AFE 14TSSOP General Purpose125kHz10kbps14-TSSOP (0.173", 4.40mm Width)RoHS
MCP2030T-I/STMCP2030T-I/STIC KEYLESS ENTRY AFE 14TSSOP General Purpose125kHz10kbps14-TSSOP (0.173", 4.40mm Width)RoHS
MCP2030-I/SLMCP2030-I/SLIC KEYLESS ENTRY AFE 14SOIC General Purpose125kHz10kbps14-SOIC (0.154", 3.90mm Width)RoHS
MCP2030-I/PMCP2030-I/PIC KEYLESS ENTRY AFE 14DIP General Purpose125kHz10kbps14-DIP (0.300", 7.62mm)RoHS

View in Parametric Search

Associated Product
ECS Inc. HC-49USX Series
Category: Passives-Crystals, Oscillators, Resonators-Crystals-Through Hole, MHz Crystals
ECS Inc. ECS-SDR1 Series
Category: Passives-Crystals, Oscillators, Resonators-Resonators