USD
Print Print this page
 
Microchip Technology
MCP1632 Single-Cell Li-Ion Battery Charger Board
Microchip Technology
MCP19111 Battery Charger Evaluation Board
 
Microchip Technology
MCP19117 Flyback Evaluation Board
  • Images

MCP19111 Battery Charger Evaluation Board

ADM00513 Battery Charger Evaluation Board using the MCP19111 Digitally-Enhanced Power Analog Controller with Integrated Synchronous Driver

Microchip Technology

The MCP19111 Battery Charger Evaluation Board is intended to demonstrate how the MCP19111 device operates in a buck topology for charging batteries of various chemistries. It is configured to regulate the amount of charge current and the type of charging while simultaneously reading the state of the battery to change between operation modes for optimized charge profiles. Nearly all operational charge parameters are programmable by utilizing the integrated PIC microcontroller core. The board comes preprogrammed with firmware designed to operate with the graphical user interface (GUI). MPLAB® X Integrated Development Environment (IDE) software can be used to download user-defined firmware, thus tailoring it to the user’s specific application. The evaluation board contains headers for In-Circuit Serial Programming™ (ICSP™), as well as I²C™ communication.

Specifications
  • Function:Battery Charger
  • Secondary Attributes:Graphical User Interface
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:MCP19111
Parts
Associated Product
Microchip Technology Buck (Step-Down) IC
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-DC DC Switching Controllers-Transistor Driver-Buck