MaxiBridge Series
MaxiBridge Connectors for Highly Stressed Connections
TE Connectivity Erni
The MaxiBridge connector system is a single- and double-row cable connector system with a pitch of 2.54 millimeters. It has a high current rating of up to 12 A per contact and is ideal for space-saving, highly stressed connections. The MaxiBridge connectors with two to twenty contacts for numerous applications. MaxiBridge connectors allow reliable connections between printed circuit boards and decentralized functional units.
![]() | 254823 | MAXIBR M 05POS RA A SMT BK | Header | Male Pin | 0.100" (2.54mm) | 5 | ![]() |
![]() | 254699 | MAXIBR M 06POS RA A SMT BK | Header | Male Pin | 0.100" (2.54mm) | 6 | ![]() |
![]() | 474016 | MAXIBR M 10POS RA B SMT BK | Header | Male Pin | 0.100" (2.54mm) | 10 | ![]() |
![]() | 474006 | MAXIB M 10POS VERT Q SMT BK | Header | Male Pin | 0.100" (2.54mm) | 10 | ![]() |
![]() | 464686 | MAXIB M 20POS VERT Q SMT BK | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() |
![]() | 234832 | MAXIBR M 02POS RA A SMT BK | Header | Male Pin | 0.100" (2.54mm) | 2 | ![]() |
![]() | 294645 | MAXIBR M 02POS VERT P SMT BK | Header | Male Pin | 0.100" (2.54mm) | 2 | ![]() |
![]() | 384462 | MAXIBR M 04POS VERT P SMT BK | Header | Male Pin | 0.100" (2.54mm) | 4 | ![]() |
![]() | 254707 | MAXIBR M 06POS VERT P SMT BK | Header | Male Pin | 0.100" (2.54mm) | 6 | ![]() |
![]() | 284121 | MAXIBR M 08POS RA A SMT BK | Header | Male Pin | 0.100" (2.54mm) | 8 | ![]() |
![]() | 294649 | MAXIBR M 08POS VERT P SMT BK | Header | Male Pin | 0.100" (2.54mm) | 8 | ![]() |
![]() | 374317 | MAXIBR M 20POS RA B SMT BK | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() |
![]() | 284052 | MAXIBR M 03POS RA A SMT BK | Header | Male Pin | 0.100" (2.54mm) | 3 | ![]() |
![]() | 284656 | MAXIBR M 02POS VERT P SMT BK | Header | Male Pin | 0.100" (2.54mm) | 3 | ![]() |
![]() | 384471 | MAXIBR M 04POS RA A SMT BK | Header | Male Pin | 0.100" (2.54mm) | 4 | ![]() |
![]() | 254831 | MAXIBR M 05POS VERT P SMT BK | Header | Male Pin | 0.100" (2.54mm) | 5 | ![]() |
![]() | 374320 | MAXIBR M 20POS RA B SMT RED | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() |
![]() | 234833 | MAXIBR M 02POS RA A SMT BLUE | Header | Male Pin | 0.100" (2.54mm) | 2 | ![]() |
![]() | 234834 | MAXIBR M 02POS RA A SMT GREEN | Header | Male Pin | 0.100" (2.54mm) | 2 | ![]() |
![]() | 524612 | MAXIBR_QT M 2X5P RA SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 10 | ![]() |
![]() | 524617 | MAXIBR_QT M 2X10P RA SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() |
![]() | 524622 | MAXIBR_QT M 2X10P ST SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() |
![]() | 524594 | MAXIBR_QT M 02POS RA SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 2 | ![]() |
![]() | 524639 | MAXIBR_QT M 2X5P ST SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 10 | ![]() |
![]() | 524576 | MAXIBR_QT M 02POS ST SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 2 | ![]() |
![]() | 524582 | MAXIBR_QT M 04POS ST SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 4 | ![]() |
![]() | 524627 | MAXIBR_QT M 03POS ST SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 3 | ![]() |
![]() | 524633 | MAXIBR_QT M 03POS RA SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 3 | ![]() |
![]() | 524600 | MAXIBR_QT M 04POS RA SMT TIN BK | Header | Male Pin | 0.100" (2.54mm) | 4 | ![]() |
![]() | 294648 | MAXIBR M 02POS VERT SMT RED | Header | Male Pin | 0.100" (2.54mm) | 2 | ![]() |
![]() | 374319 | MAXIBR M 20POS RA SMT GRN | Header | Male Pin | 0.100" (2.54mm) | 20 | ![]() |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseA community dedicated to answering and asking engineering and component questions. Try some of our top forum pages.