USD
Print Print this page
 
Maxim Integrated
MAX2771
Maxim Integrated
MAX41470
 
Maxim Integrated
MAX7033

MAX41470

290MHz to 960MHz ASK/FSK Receiver with SPI Interface

Maxim Integrated

The MAX41470 is a high-performance, low-power receiver that is ideal for amplitude shift-keyed (ASK) and frequency shift-keyed (FSK) data. The receiver can be configured for three popular sub-1GHz bands while using a single low-cost 16MHz crystal: 287MHz to 320MHz, 425MHz to 480MHz, and 860MHz to 960MHz. The MAX41470 is capable of both ASK and FSK reception and is also fully programmable through an SPI interface.

Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:Access Control, Garage Opener, Home Automation, RKE, TPMS
  • Current - Receiving:14mA
  • Data Interface:SPI
  • Data Rate (Max):200kbps
  • Frequency:290MHz ~ 960MHz
  • Modulation or Protocol:ASK, FSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:12-WQFN Exposed Pad
  • Sensitivity:-127dBm
  • Supplier Device Package:12-TQFN-EP (4x4)
  • Voltage - Supply:1.8V ~ 3.6V
Parts