USD
Print Print this page
 
Maxim Integrated
MAX3372E–MAX3379E/MAX3390E–MAX3393E
Maxim Integrated
MAX3394E/MAX3395E/MAX3396E
 
Maxim Integrated
MAX3397E
  • Images

MAX3394E/MAX3395E/MAX3396E

MAX3394E/MAX3395E/MAX3396E Dual-/Quad-/Octal-Level Translators with Speed-Up Circuitry - Maxim Integrated Products

Maxim Integrated

The MAX3394E/MAX3395E/MAX3396E bidirectional level translators provide level shifting required for data transfer in a multivoltage system. Internal slew-rate enhancement circuitry features 10mA current-sink and 15mA current-source drivers to isolate capacitive loads from lower current drivers.

Features
  • Bidirectional Level Translation Without Direction Pin
  • Slew-Rate Enhancement Circuitry Supports Larger Capacitive Loads or Larger External Pullup Resistors
  • 6Mbps Push-Pull/1Mbps Open-Drain Guaranteed Data Rate
  • Wide Supply-Voltage Range
  • Low Supply Current in Tri-State Output Mode
  • Low Quiescent Current
  • Thermal-Shutdown Protection
Applications
  • Multivoltage Bidirectional Level Translation
  • SPI™, MICROWIRE™, and I2 C Level Translation
  • Open-Drain Rise-Time Speed-Up
  • High-Speed Bus Fan-Out Expansion
  • Cell Phones
  • Telecom, Networking, Servers, RAID/SAN
Specifications
  • Channel Type:Bidirectional
  • Channels per Circuit:2 ~ 4
  • Data Rate:6Mbps
  • Features:Auto-Direction Sensing, Power Supply Decoupling, Thermal-Shutdown Protection
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Open Drain, Push-Pull, Tri-State
  • Package / Case:8-WFBGA, CSPBGA ~ 12-WQFN Exposed Pad
  • Translator Type:Voltage Level
  • Voltage - VCCA:1.2V
  • Voltage - VCCB:1.65V
Parts

View in Parametric Search

MAX3395EETC+MAX3395EETC+IC TRNSLTR BIDIRECTIONAL 12TQFN Voltage LevelBidirectional1412-WQFN Exposed PadRoHS
MAX3395EETC+TMAX3395EETC+TIC TRNSLTR BIDIRECTIONAL 12TQFN Voltage LevelBidirectional1412-WQFN Exposed PadRoHS
MAX3394EEBL+TMAX3394EEBL+TIC TRNSLTR BIDIRECTIONAL 9UCSP Voltage LevelBidirectional128-WFBGA, CSPBGARoHS
MAX3394EETA+TMAX3394EETA+TIC TRNSLTR BIDIRECTIONAL 8TDFM Voltage LevelBidirectional128-WFDFN Exposed PadRoHS

View in Parametric Search

Associated Product
Maxim Integrated MAXREFDES132#
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards
Maxim Integrated MAXREFDES130#
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards