USD
Print Print this page
 
Maxim Integrated
MAX3370/MAX3371
Maxim Integrated
MAX3372E–MAX3379E/MAX3390E–MAX3393E
 
Maxim Integrated
MAX3394E/MAX3395E/MAX3396E

MAX3372E–MAX3379E/MAX3390E–MAX3393E

MAX3372E–MAX3379E/MAX3390E–MAX3393E Dual/Quad Low-Voltage Level Translators in UCSP - Maxim Integrated Products

Maxim Integrated

The MAX3372E–MAX3379E and MAX3390E–MAX3393E ±15kV ESD-protected level translators provide the level shifting necessary to allow data transfer in a multivoltage system.

Features
  • Guaranteed Data Rate Options
  • Bidirectional Level Translation (MAX3372E/MAX3373E and MAX3377E/MAX3378E)
  • Ultra-Low 1μA Supply Current in Three-State
  • Low-Quiescent Current
  • Thermal Short-Circuit Protection
Applications
  • SPI™, MICROWIRE™, and I2 C Level Translation
  • Low-Voltage ASIC Level Translation
  • Smart Card Readers
  • Cell Phone Cradles
  • Portable POS Systems
  • Portable Communication Devices
  • Low-Cost Serial Interfaces
  • Cell Phones
  • GPS
  • Telecommunications Equipment
Specifications
  • Channels per Circuit:2 ~ 4
  • Data Rate:16Mbps
  • Features:Power Supply Decoupling, Thermal-Shutdown Protection
  • Mounting Type:Surface Mount
  • Number of Circuits:1
  • Operating Temperature:-40°C ~ 85°C (TA)
  • Output Type:Open Drain, Tri-State
  • Translator Type:Voltage Level
  • Voltage - VCCA:1.2V
  • Voltage - VCCB:1.65V
Parts

View in Parametric Search

MAX3378EEBC+TMAX3378EEBC+TIC TRNSLTR BIDIRECTIONAL 12UCSP Voltage LevelBidirectional1412-WFBGA, WLCSPRoHS
MAX3378EETD+TMAX3378EETD+TIC TRNSLTR BIDIRECTIONAL 14TDFM Voltage LevelBidirectional1414-WFDFN Exposed PadRoHS
MAX3377EEUD+MAX3377EEUD+IC TRNSLTR BIDIRECTIONAL 14TSSOPVoltage LevelBidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3378EEUD+TMAX3378EEUD+TIC TRNSLTR BIDIRECTIONAL 14TSSOPVoltage LevelBidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3378EEUD+MAX3378EEUD+IC TRNSLTR BIDIRECTIONAL 14TSSOPVoltage LevelBidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3373EEBL+TMAX3373EEBL+TIC TRNSLTR BIDIRECTIONAL 9UCSP Voltage LevelBidirectional129-WFBGA, CSPBGARoHS
MAX3373EEKA+TMAX3373EEKA+TIC TRNSLTR BIDIRECTIONAL SOT23-8Voltage LevelBidirectional12SOT-23-8RoHS
MAX3372EEKA+TMAX3372EEKA+TIC TRNSLTR BIDIRECTIONAL SOT23-8Voltage LevelBidirectional12SOT-23-8RoHS
MAX3390EEUD+MAX3390EEUD+IC TRNSLTR UNIDIR 14TSSOP Voltage LevelUnidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3393EEUD+MAX3393EEUD+IC TRNSLTR UNIDIR 14TSSOP Voltage LevelUnidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3391EEUD+MAX3391EEUD+IC TRNSLTR UNIDIR 14TSSOP Voltage LevelUnidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3379EEUD+MAX3379EEUD+IC TRNSLTR UNIDIR 14TSSOP Voltage LevelUnidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3390EEUD+TMAX3390EEUD+TIC TRNSLTR UNIDIR 14TSSOP Voltage LevelUnidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3392EEUD+TMAX3392EEUD+TIC TRNSLTR UNIDIR 14TSSOP Voltage LevelUnidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS
MAX3392EEUD+MAX3392EEUD+IC TRNSLTR UNIDIR 14TSSOP Voltage LevelUnidirectional1414-TSSOP (0.173", 4.40mm Width)RoHS

View in Parametric Search

Associated Product
Maxim Integrated MAXREFDES130#
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards