USD
Print Print this page
 
Maxim Integrated
MAX32625 and MAX32626 Evaluation Kits
Maxim Integrated
MAX32625 Evaluation Boards
 
Maxim Integrated
MAX32630 and MAX32631 Evaluation Boards
  • Images

MAX32625 Evaluation Boards

Evaluation Boards using the MAX32625, 32-Bit RISC ARM® Cortex®-M4 with FPU Based Microcontroller

Maxim Integrated

The evaluation board for MAX32625 microcontroller. The MAX32625is a 32bit RISC ARM Cortex-M4 with FPU based microcontroller, ideal for the emerging category of wearable medical and fitness applications. The architecture combines ultra-low power, high efficiency signal processing functionality and ease of use. An internal 96MHz oscillator provides high-performance capability and the internal 4MHz oscillator supports minimal power consumption for applications requiring always-on monitoring. The device provides 512KB of flash and 160KB of SRAM.

Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Mounting Type:Fixed
  • Type:MCU 32-Bit
  • Utilized IC / Part:MAX32625
Parts

View in Parametric Search

MAX32625PICO#MAX32625PICO#MAX32625 EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M4-RoHS
MAX32625MBED#MAX32625MBED#MAX32625 EVAL BRD Evaluation PlatformMCU 32-BitARM® Cortex®-M4F-RoHS

View in Parametric Search