USD
Print Print this page
 
Maxim Integrated
MAX2112
Maxim Integrated
MAX2120
 
Maxim Integrated
MAX2135
  • Images

MAX2120

Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications

Maxim Integrated

The MAX2120 direct-conversion tuner IC is designed for satellite set-top and VSAT applications. The IC is intended for QPSK, Digital Video Broadcast (DVB-S), DSS, and free-to-air applications. The MAX2120 directly converts the satellite signals from the LNB to baseband using a broadband I/Q downconverter. The operating frequency range extends from 925MHz to 2175MHz.

Datasheets:
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:DVB, DSS
  • Current - Receiving:100mA
  • Data Interface:PCB, Surface Mount
  • Frequency:925MHz ~ 2.175GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:0°C ~ 70°C
  • Package / Case:28-WFQFN Exposed Pad
  • Supplier Device Package:28-TQFN (5x5)
  • Voltage - Supply:3.13V ~ 3.47V
Parts