USD
Print Print this page
 
MikroElektronika
Matrix RGB click™
MikroElektronika
MAX21105 6DOF IMU click™ Board
 
MikroElektronika
MAX44000 Proximity 2 Click™ Board
  • Images

MAX21105 6DOF IMU click™ Board

MIKROE-1941 click™ Board using the MAX21105 Low-Power, Ultra-Accurate 6 DoF IMU

MikroElektronika

The 6DOF IMU click carries Maxim’s MAX21105 6-axis inertial measurement unit comprising a 3-axis gyroscope and a 3-axis accelerometer. The chip is a highly accurate 6 DOF inertial measurement unit with long-term stable operation over a wide range of temperatures. It is suitable for designing platform stabilization systems, for example in cameras and drones. The board communicates with the target MCU either through I²C or SPI interfaces (along with an additional INT pin).

Specifications
  • Contents:Board(s)
  • Function:Accelerometer, Gyroscope
  • Platform:mikroBUS™ Click™
  • Type:Sensor
  • Utilized IC / Part:LSM6DS33
Parts
Associated Product
STMicroelectronics LSM6DS3
Category: Sensors, Transducers-Motion Sensors - IMU (Inertial Measurement Units)
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU