MAX12934, 35 Series
Two-Channel, Fast, Low-Power, Digital Isolators
Analog Devices Inc./Maxim Integrated
The MAX12934, 35 are fast, low power, 2-channel digital galvanic isolators that use proprietary process technology. These devices transfer digital signals between circuits with different power domains while using as little as 0.65mW per channel at 1Mbps with a 1.8V supply.
The two channels of the MAX12935 transfer data in opposite directions, making the MAX12935 ideal for isolating the TX and RX lines of a transceiver. The two channels of the MAX12934 transfer data in the same direction.
![]() | MAX12935BAWE+ | DGTL ISO 5000VRMS 2CH GP 16SOIC | Capacitive Coupling | General Purpose | No | 2 | 16-SOIC (0.295", 7.50mm Width) | ![]() |
![]() | MAX12935CAWE+ | 2-CHANNEL, 5KVRMS DIGITAL ISOLAT | Capacitive Coupling | General Purpose | No | 2 | 16-SOIC (0.295", 7.50mm Width) | ![]() |