USD
Print Print this page
 
MACOM Technology Solutions
MASWSS0151
MACOM Technology Solutions
MASWSS0157
 
MACOM Technology Solutions
MASWSS0166
  • Images

MASWSS0157

GaAs SPDT Switch DC - 2.5 GHz

MACOM Technology Solutions

The MASWSS0157 is a GaAs MMIC SPDT switch in a lead free SOIC 8-lead surface mount plastic package. This device is ideally suited for use where low power consumption is required. Typical applications include transmit/receive switching, switch matrices and switched filter banks in systems such as radio and cellular equipment, PCM, GPS, fiber optic modules, and other battery powered radio equipment. The MASWSS0157 is fabricated using a monolithic GaAs MMIC using a mature 1 micron process. The process features full chip passivation for increased performance and reliability.

Datasheets:
Features
  • Very Low DC Power Consumption: 100µW
  • Low Insertion Loss: 0.5 dB
  • High Isolation: 25 dB up to 2 GHz
  • Very High Intercept Point: 45 dBm IP3
  • Nanosecond Switching Speed
  • Lead Free SOIC-8 Package
  • 100% Matte Tin Plating over Copper
  • Halogen-Free "Green" Mold Compound
  • 260°C Reflow Compatible
  • RoHS Compliant Version of the SW-239
Specifications
  • Circuit:SPDT
  • Frequency Range:DC ~ 2.5GHz
  • IIP3:45dBm
  • Impedance:50Ohm
  • Insertion Loss:0.6dB
  • Isolation:24dB
  • Operating Temperature:-40°C ~ 85°C
  • P1dB:27dBm
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • RF Type:Cellular
  • Supplier Device Package:8-SOIC
  • Test Frequency:2GHz
  • Topology:Reflective
Parts
Associated Product
MACOM Technology Solutions MASWSS0157SMB
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards