USD
Print Print this page
 
MACOM Technology Solutions
MASW-000936
MACOM Technology Solutions
MASW-007588
 
MACOM Technology Solutions
MASW-009444
  • Images

MASW-007588

GaAs Broadband SPDT Switch DC - 6.0 GHz

MACOM Technology Solutions

M/A-COM’s MASW-007588 is a broadband GaAs PHEMT MMIC SPDT switch in a low cost, lead free 3 mm 12-lead PQFN package. The MASW-007588 is ideally suited for applications where very small size and low cost are required. The MASW-007588, with its small size and low height, is ideal for 802.11a and 802.11b/g PC card and access point applications. The MASW-007588 delivers high isolation, low insertion loss and high linearity up to 6 GHz. The MASW-007588 is fabricated using a 0.5 micron gate length GaAs PHEMT process. The process features full passivation for performance and reliability.

Datasheets:
Features
  • UNII, HiperLAN, and 802.11a+b/g Applications
  • Broadband Performance: DC-6 GHz
  • Low Insertion Loss: 0.9 dB at 6 GHz
  • High Isolation: 28 dB Typical
  • Fast Switching Speed: 0.5µm GaAs PHEMT
  • High Power: 36 dBm P1dB
  • Fast Settling for Low Gate Lag Requirements
  • Lead Free 3 mm 12-lead PQFN Package
  • 100% Matte Tin Plating over Copper
  • Halogen-Free "Green" Mold Compound
  • RoHS Compliant and 260°C Reflow Compatible
Specifications
  • Circuit:SPDT
  • Frequency Range:DC ~ 6GHz
  • IIP3:54dBm
  • Impedance:50Ohm
  • Insertion Loss:0.85dB
  • Isolation:26dB
  • Operating Temperature:-40°C ~ 85°C
  • P1dB:36dBm
  • Package / Case:12-VFQFN Exposed Pad
  • RF Type:802.11a/b/g
  • Supplier Device Package:12-PQFN (3x3)
  • Test Frequency:5.8GHz
  • Topology:Reflective
Parts
Associated Product
MACOM Technology Solutions MASW-007588-000SMB
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards