Print Print this page
 
3M
Highland™ Series
3M
Male Quick Disconnect
 
3M
Quick Connects

Male Quick Disconnect

Male Quick Disconnect

3M

3M offers a wide range of non-insulated and insulated male disconnects.

Specifications
  • Contact Finish:Tin
  • Contact Material:Copper, ETP
  • Features:Butted Seam
  • Gender:Male
  • Insulation:Non-Insulated
  • Length - Overall:0.730" (18.54mm)
  • Mounting Type:Free Hanging (In-Line)
  • Tab Thickness:0.032" (0.81mm)
  • Tab Width:0.250" (6.35mm)
  • Terminal Type:Standard
  • Termination:Crimp
  • Wire Gauge:10-12 AWG ~ 14-16 AWG
Parts

View in Parametric Search

72M-250-3272M-250-32CONN QC TAB 14-16AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS
73M-250-3273M-250-32CONN QC TAB 10-12AWG 0.250 CRIMPStandardMale0.250" (6.35mm)0.032" (0.81mm)RoHS

View in Parametric Search