Print Print this page
 
Eaton - Bussmann Electrical Division
Magnum® 14002 Series
Eaton - Bussmann Electrical Division
Magnum® 14004 Series
 
Eaton - Bussmann Electrical Division
Magnum® TB100 Series
  • Images

Magnum® 14004 Series

0.500" (12.70mm) Pitch, Terminal Barrier Blocks

Eaton - Bussmann Electrical Division

Dead Front Terminal Blocks

Datasheets:
Specifications
  • Barrier Type:Enclosed
  • Bottom Termination:Closed
  • Current Rating (Amps):90A
  • Mounting Type:Chassis, Panel
  • Number of Circuits:3 ~ 5
  • Number of Rows:2
  • Number of Wire Entries:6 ~ 10
  • Operating Temperature:75°C
  • Pitch:0.500" (12.70mm)
  • Terminal Block Type:Barrier Block
  • Top Termination:Screws
  • Voltage Rating:600V
  • Wire Gauge:4-14 AWG
Parts
14004-514004-5CONN BARRIER STRIP 5CIRC 0.5" Barrier Block5100.500" (12.70mm)RoHS
14004-314004-3CONN BARRIER STRIP 3CIRC 0.5" Barrier Block360.500" (12.70mm)RoHS
14004-414004-4CONN BARRIER STRIP 4CIRC 0.5" Barrier Block480.500" (12.70mm)RoHS