CNC Tech CNC Tech 600232

Magnet Wire

Magnet Wire with Heavy Film Polyester Overcoat

CNC Tech

Polyamideimide enameled copper wire with heavy film polyester overcoat

Specifications
  • Conductor Material:Copper, Annealed Bare
  • Wire Gauge:14 AWG ~ 34 AWG
Parts
610234610234MW-28C SL 34AWG 1KG MAX/V 1300 34 AWGCopper, Annealed BarePolyurethane (PU)0.007" (0.18mm)RoHS
600234600234MW35-C HY 34AWG 1KG MAX/V 2500 34 AWGCopper, Annealed BarePolyamide0.008" (0.20mm)RoHS
610232610232MW-28C SL 32AWG 1KG MAX/V 1400 32 AWGCopper, Annealed BarePolyurethane (PU)0.009" (0.23mm)RoHS
600232600232MW35-C HY 32AWG 1KG MAX/V 2600 32 AWGCopper, Annealed BarePolyamide0.010" (0.25mm)RoHS
610230610230MW-28C SL 30AWG 1KG MAX/V 1700 30 AWGCopper, Annealed BarePolyurethane (PU)0.011" (0.28mm)RoHS
600230600230MW35-C HY 30AWG 1KG MAX/V 3000 30 AWGCopper, Annealed BarePolyamide0.012" (0.31mm)RoHS
610228610228MW-28C SL 28AWG 1KG MAX/V 1700 28 AWGCopper, Annealed BarePolyurethane (PU)0.014" (0.36mm)RoHS
600228600228MW35-C HY 28AWG 1KG MAX/V 3200 28 AWGCopper, Annealed BarePolyamide0.015" (0.38mm)RoHS
610226610226MW-28C SL 26AWG 1KG MAX/V 1700 26 AWGCopper, Annealed BarePolyurethane (PU)0.017" (0.43mm)RoHS
600226600226MW35-C HY 26AWG 1KG MAX/V 3300 26 AWGCopper, Annealed BarePolyamide0.018" (0.46mm)RoHS
610224610224MW-28C SL 24AWG 1KG MAX/V 1900 24 AWGCopper, Annealed BarePolyurethane (PU)0.022" (0.55mm)RoHS
600224600224MW35-C HY 24AWG 1KG MAX/V 3500 24 AWGCopper, Annealed BarePolyamide0.023" (0.58mm)RoHS
610222610222MW-28C SL 22AWG 1KG MAX/V 2000 22 AWGCopper, Annealed BarePolyurethane (PU)0.027" (0.69mm)RoHS
600222600222MW35-C HY 22AWG 1KG MAX/V 3600 22 AWGCopper, Annealed BarePolyamide0.028" (0.71mm)RoHS
610220610220MW-28C SL 20AWG 1KG MAX/V 2000 20 AWGCopper, Annealed BarePolyurethane (PU)0.034" (0.86mm)RoHS
600220600220MW35-C HY 20AWG 1KG MAX/V 3800 20 AWGCopper, Annealed BarePolyamide0.035" (0.89mm)RoHS
600220-15600220-15MW35-C HY 20AWG 15KG MAX/V 3800 20 AWGCopper, Annealed BarePolyamide0.035" (0.89mm)RoHS
610218610218MW-28C SL 18AWG 1KG MAX/V 2200 18 AWGCopper, Annealed BarePolyurethane (PU)0.042" (1.07mm)RoHS
600218600218MW35-C HY 18AWG 1KG MAX/V 3900 18 AWGCopper, Annealed BarePolyamide0.043" (1.09mm)RoHS
600218-15600218-15MW35-C HY 18AWG 15KG MAX/V 3900 18 AWGCopper, Annealed BarePolyamide0.043" (1.09mm)RoHS
610216610216MW-28C SL 16AWG 1KG MAX/V 2300 16 AWGCopper, Annealed BarePolyurethane (PU)0.053" (1.35mm)RoHS
600216600216MW35-C HY 16AWG 1KG MAX/V 4000 16 AWGCopper, Annealed BarePolyamide0.054" (1.37mm)RoHS
600216-15600216-15MW35-C HY 16AWG 15KG MAX/V 4000 16 AWGCopper, Annealed BarePolyamide0.054" (1.37mm)RoHS
610214610214MW-28C SL 14AWG 1KG MAX/V 2600 14 AWGCopper, Annealed BarePolyurethane (PU)0.067" (1.70mm)RoHS
600214600214MW35-C HY 14AWG 1KG MAX/V 4500 14 AWGCopper, Annealed BarePolyamide0.068" (1.73mm)RoHS
600214-15600214-15MW35-C HY 14AWG 15KG MAX/V 4500 14 AWGCopper, Annealed BarePolyamide0.068" (1.73mm)RoHS