Magnet Wire
Magnet Wire with Heavy Film Polyester Overcoat
CNC Tech
Polyamideimide enameled copper wire with heavy film polyester overcoat
![]() | 610222 | MW-28C SL 22AWG 1KG MAX/V 2000 | 22 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.027" (0.69mm) | ![]() |
![]() | 610220 | MW-28C SL 20AWG 1KG MAX/V 2000 | 20 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.034" (0.86mm) | ![]() |
![]() | 610228 | MW-28C SL 28AWG 1KG MAX/V 1700 | 28 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.014" (0.36mm) | ![]() |
![]() | 610234 | MW-28C SL 34AWG 1KG MAX/V 1300 | 34 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.007" (0.18mm) | ![]() |
![]() | 610232 | MW-28C SL 32AWG 1KG MAX/V 1400 | 32 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.009" (0.23mm) | ![]() |
![]() | 610224 | MW-28C SL 24AWG 1KG MAX/V 1900 | 24 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.022" (0.55mm) | ![]() |
![]() | 610226 | MW-28C SL 26AWG 1KG MAX/V 1700 | 26 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.017" (0.43mm) | ![]() |
![]() | 610230 | MW-28C SL 30AWG 1KG MAX/V 1700 | 30 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.011" (0.28mm) | ![]() |
![]() | 610218 | MW-28C SL 18AWG 1KG MAX/V 2200 | 18 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.042" (1.07mm) | ![]() |
![]() | 600220-15 | MW35-C HY 20AWG 15KG MAX/V 3800 | 20 AWG | Copper, Annealed Bare | Polyamide | 0.035" (0.89mm) | ![]() |
![]() | 600218-15 | MW35-C HY 18AWG 15KG MAX/V 3900 | 18 AWG | Copper, Annealed Bare | Polyamide | 0.043" (1.09mm) | ![]() |
![]() | 600214-15 | MW35-C HY 14AWG 15KG MAX/V 4500 | 14 AWG | Copper, Annealed Bare | Polyamide | 0.068" (1.73mm) | ![]() |
![]() | 600216-15 | MW35-C HY 16AWG 15KG MAX/V 4000 | 16 AWG | Copper, Annealed Bare | Polyamide | 0.054" (1.37mm) | ![]() |
![]() | 610216 | MW-28C SL 16AWG 1KG MAX/V 2300 | 16 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.053" (1.35mm) | ![]() |
600234 | MW35-C HY 34AWG 1KG MAX/V 2500 | 34 AWG | Copper, Annealed Bare | Polyamide | 0.008" (0.20mm) | ![]() | |
600232 | MW35-C HY 32AWG 1KG MAX/V 2600 | 32 AWG | Copper, Annealed Bare | Polyamide | 0.010" (0.25mm) | ![]() | |
600230 | MW35-C HY 30AWG 1KG MAX/V 3000 | 30 AWG | Copper, Annealed Bare | Polyamide | 0.012" (0.31mm) | ![]() | |
600228 | MW35-C HY 28AWG 1KG MAX/V 3200 | 28 AWG | Copper, Annealed Bare | Polyamide | 0.015" (0.38mm) | ![]() | |
600226 | MW35-C HY 26AWG 1KG MAX/V 3300 | 26 AWG | Copper, Annealed Bare | Polyamide | 0.018" (0.46mm) | ![]() | |
600224 | MW35-C HY 24AWG 1KG MAX/V 3500 | 24 AWG | Copper, Annealed Bare | Polyamide | 0.023" (0.58mm) | ![]() | |
600222 | MW35-C HY 22AWG 1KG MAX/V 3600 | 22 AWG | Copper, Annealed Bare | Polyamide | 0.028" (0.71mm) | ![]() | |
600220 | MW35-C HY 20AWG 1KG MAX/V 3800 | 20 AWG | Copper, Annealed Bare | Polyamide | 0.035" (0.89mm) | ![]() | |
600218 | MW35-C HY 18AWG 1KG MAX/V 3900 | 18 AWG | Copper, Annealed Bare | Polyamide | 0.043" (1.09mm) | ![]() | |
600216 | MW35-C HY 16AWG 1KG MAX/V 4000 | 16 AWG | Copper, Annealed Bare | Polyamide | 0.054" (1.37mm) | ![]() | |
610214 | MW-28C SL 14AWG 1KG MAX/V 2600 | 14 AWG | Copper, Annealed Bare | Polyurethane (PU) | 0.067" (1.70mm) | ![]() | |
600214 | MW35-C HY 14AWG 1KG MAX/V 4500 | 14 AWG | Copper, Annealed Bare | Polyamide | 0.068" (1.73mm) | ![]() |