USD
Print Print this page
 
EPSON
MA-306 Series
EPSON
MA-406 Series
 
EPSON
MA-505 Series
  • Images
  • Drawings

MA-406 Series

MHz Crystal, 50ppm, 4-SOJ, 9.60mm pitch

EPSON

MHz Range, Surface Mount, Crystal Unit

Features
Applications:
  • For clock of integrated circuit
Specifications
  • ESR (Equivalent Series Resistance):40 Ohms ~ 150 Ohms
  • Frequency:4MHz ~ 25MHz
  • Frequency Tolerance:±50ppm
  • Height - Seated (Max):0.146" (3.70mm)
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SOJ, 9.60mm pitch
  • Type:MHz Crystal
Parts

View in Parametric Search

MA-406 8.0000M-C0: ROHSMA-406 8.0000M-C0: ROHSCRYSTAL 8.00 MHZ 18.0PF SMD MHz Crystal8MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 7.3728M-C0: ROHSMA-406 7.3728M-C0: ROHSCRYSTAL 7.3728 MHZ 18.0PF SMD MHz Crystal7.3728MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 10.0000M-C3:ROHSMA-406 10.0000M-C3:ROHSCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 16.0000M-F3: ROHSMA-406 16.0000M-F3: ROHSCRYSTAL 16.00 MHZ SERIES SMD MHz Crystal16MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 12.0000M-C3:ROHSMA-406 12.0000M-C3:ROHSCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 16.0000M-C3:ROHSMA-406 16.0000M-C3:ROHSCRYSTAL 16.0000MHZ 18PF SMD MHz Crystal16MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 8.0000M-G3: ROHSMA-406 8.0000M-G3: ROHSCRYSTAL 8.00 MHZ 20.0 PF SMD MHz Crystal8MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 6.0000M-G3: ROHSMA-406 6.0000M-G3: ROHSCRYSTAL 6.00 MHZ 20.0PF SMD MHz Crystal6MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 20.0000M-C3: ROHSMA-406 20.0000M-C3: ROHSCRYSTAL 20.00 MHZ 18.0 PF 250 T/MHz Crystal20MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 12.0000M-B3: ROHSMA-406 12.0000M-B3: ROHSCRYSTAL 12.00 MHZ 16.0PF SMD MHz Crystal12MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 4.0000M-B3: ROHSMA-406 4.0000M-B3: ROHSCRYSTAL 4.0000MHZ 16PF SMD MHz Crystal4MHz±50ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 12.0000M-G0: ROHSMA-406 12.0000M-G0: ROHSCRYSTAL 12.00 MHZ 20.0PF SMD MHz Crystal12MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 7.3728M50X-C0: PURE SNMA-406 7.3728M50X-C0: PURE SNCRYSTAL 7.3728 MHZ 18.0PF SMD MHz Crystal7.3728MHz±50ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 25.0000M-C3:ROHSMA-406 25.0000M-C3:ROHSCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 7.3728M-G3: ROHSMA-406 7.3728M-G3: ROHSCRYSTAL 7.3728 MHZ 20.0PF SMD MHz Crystal7.3728MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 14.31818M-C3:ROHSMA-406 14.31818M-C3:ROHSCRYSTAL 14.31818MHZ 18PF SMD MHz Crystal14.31818MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 14.7456M-G3: ROHSMA-406 14.7456M-G3: ROHSCRYSTAL 14.7456 MHZ 20.0PF SMD MHz Crystal14.7456MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS
MA-406 25.0000M-G3:ROHSMA-406 25.0000M-G3:ROHSCRYSTAL 25.0000MHZ 20PF SMD MHz Crystal25MHz±30ppm±50ppm4-SOJ, 9.60mm pitchRoHS

View in Parametric Search