Print Print this page
 
NorComp Inc.
M5 Series
NorComp Inc.
M8 Series
 
ODU
ODU MINI-MED® Series
  • Images

M8 Series

Circular Connector Cables, 4 and 5 position

NorComp Inc.

M8 Series circular connectors offer a robust waterproof cable to panel interface for demanding end use applications.

Product Description

NorComp’s M Series metal shell circular connectors offer a robust waterproof cable to panel/PC board interface for demanding end-use applications. Engineers continue to design-in these industry standard connectors due to their rugged design and space savings associated with the more compact connector. Contact for contact, these connectors take up less room than rectangular style connectors enabling an efficient use of mounting connectivity space for multiple design in applications.

Features
  • Meets IP67 Waterproof requirements
  • Ruggedized connector system for harsh environments
  • Full metal shells for EMI/RFI shielding
Specifications
  • 1st Connector Mounting Type:Free Hanging (In-Line)
  • 1st Connector Number of Positions:4 ~ 5
  • 1st Connector Number of Positions Loaded:All
  • 1st Connector Orientation:Keyed
  • 1st Connector Shell Size - Insert:M8
  • 2nd Connector Mounting Type:Free Hanging (In-Line)
  • 2nd Connector Number of Positions:4 ~ 5
  • 2nd Connector Number of Positions Loaded:All
  • 2nd Connector Orientation:Keyed
  • 2nd Connector Shell Size - Insert:M8
  • Assembly Configuration:Standard
  • Cable Material:Polyvinyl Chloride (PVC)
  • Cable Type:Round
  • Color:Black
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Length:6.56' (2.00m)
  • Shielding:Shielded
  • Usage:Industrial Environments
Parts

View in Parametric Search

CCA-000-M02R205CCA-000-M02R205CBL 4POS FMALE TO FMALE 6.56' PlugFemale Sockets4AllRoHS
CCA-000-M02R206CCA-000-M02R206CBL 5POS FMALE TO FMALE 6.56' PlugFemale Sockets5AllRoHS
CCA-000-M02R189CCA-000-M02R189CBL 4POS MALE TO MALE 6.56' ReceptacleMale Pins4AllRoHS
CCA-000-M02R190CCA-000-M02R190CBL 5POS MALE TO MALE 6.56' ReceptacleMale Pins5AllRoHS

View in Parametric Search