Print Print this page
 
NorComp Inc.
M12 Series
NorComp Inc.
M5 Series
 
NorComp Inc.
M8 Series
Features
  • IP67/68 Performance in both mated / unmated conditions
  • Solder Cup, Vertical and Right Angle board mount options
  • Cable mount available loose piece or as pre-made cables
  • Full metal shells for EMI/RFI shielding
Specifications
  • Applications:Industrial, Medical
  • Contact Finish - Mating:Gold
  • Current Rating (Amps):1A
  • Fastening Type:Threaded
  • Ingress Protection:IP67 - Dust Tight, Waterproof
  • Material Flammability Rating:UL94 V-0
  • Number of Positions:2 ~ 4
  • Operating Temperature:-40°C ~ 85°C
  • Orientation:Keyed
  • Primary Material:Metal
  • Shell Material:Brass
  • Voltage Rating:60V
Parts
850-004-203RLU1850-004-203RLU1CONN PLUG FMALE 4P GOLD SLDR CUPPlug, Female Sockets4M5-4-RoHS
850-002-203RLU4850-002-203RLU4CONN PLUG FMALE 2P GOLD SLDR CUPPlug, Female Sockets2M5-2-
851-002-203R004851-002-203R004CONN PLUG FMALE 2P GOLD SLDR CUPPlug, Female Sockets2M5-2-
852-003-213R004852-003-213R004CONN PLUG FMALE 3POS GOLD SOLDERPlug, Female Sockets3M5-3-
851-003-203R001851-003-203R001CONN PLUG FMALE 3P GOLD SLDR CUPPlug, Female Sockets3M5-3-RoHS
852-004-213R001852-004-213R001CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M5-4-RoHS
850-002-203RLU1850-002-203RLU1CONN PLUG FMALE 2P GOLD SLDR CUPPlug, Female Sockets2M5-2-RoHS
850-004-203RLU4850-004-203RLU4CONN PLUG FMALE 4P GOLD SLDR CUPPlug, Female Sockets4M5-4-
850-003-203RSS4850-003-203RSS4CONN PLUG FMALE 3P GOLD SLDR CUPPlug, Female Sockets3M5-3-
850-004-203RSS4850-004-203RSS4CONN PLUG FMALE 4P GOLD SLDR CUPPlug, Female Sockets4M5-4-
852-004-213R004852-004-213R004CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M5-4-
851-004-203R004851-004-203R004CONN PLUG FMALE 4P GOLD SLDR CUPPlug, Female Sockets4M5-4-
853-004-213R004853-004-213R004CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M5-4-
850-003-203RLU1850-003-203RLU1CONN PLUG FMALE 3P GOLD SLDR CUPPlug, Female Sockets3M5-3-RoHS
850-003-203RLU4850-003-203RLU4CONN PLUG FMALE 3P GOLD SLDR CUPPlug, Female Sockets3M5-3-
852-002-213R001852-002-213R001CONN PLUG FMALE 2POS GOLD SOLDERPlug, Female Sockets2M5-2-RoHS
853-003-213R004853-003-213R004CONN PLUG FMALE 3POS GOLD SOLDERPlug, Female Sockets3M5-3-
852-003-213R001852-003-213R001CONN PLUG FMALE 3POS GOLD SOLDERPlug, Female Sockets3M5-3-RoHS
850-002-203RSS4850-002-203RSS4CONN PLUG FMALE 2P GOLD SLDR CUPPlug, Female Sockets2M5-2-
851-003-203R004851-003-203R004CONN PLUG FMALE 3P GOLD SLDR CUPPlug, Female Sockets3M5-3-
851-004-203R001851-004-203R001CONN PLUG FMALE 4P GOLD SLDR CUPPlug, Female Sockets4M5-4-RoHS
853-004-213R001853-004-213R001CONN PLUG FMALE 4POS GOLD SOLDERPlug, Female Sockets4M5-4-RoHS
851-002-203R001851-002-203R001CONN PLUG FMALE 2P GOLD SLDR CUPPlug, Female Sockets2M5-2-RoHS
853-002-213R004853-002-213R004CONN PLUG FMALE 2POS GOLD SOLDERPlug, Female Sockets2M5-2-
853-002-213R001853-002-213R001CONN PLUG FMALE 2POS GOLD SOLDERPlug, Female Sockets2M5-2-RoHS
850-004-103RLU1850-004-103RLU1CONN RCPT MALE 4P GOLD SLDR CUP Receptacle, Male Pins4M5-4-RoHS
850-004-103RLS4850-004-103RLS4CONN RCPT MALE 4P GOLD SLDR CUP Receptacle, Male Pins4M5-4-
853-004-113R001853-004-113R001CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M5-4-RoHS
850-002-103RLU1850-002-103RLU1CONN RCPT MALE 2P GOLD SLDR CUP Receptacle, Male Pins2M5-2-RoHS
852-004-113R001852-004-113R001CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M5-4-RoHS
852-003-113R004852-003-113R004CONN RCPT MALE 3POS GOLD SOLDER Receptacle, Male Pins3M5-3-
851-003-103R001851-003-103R001CONN RCPT MALE 3P GOLD SLDR CUP Receptacle, Male Pins3M5-3-RoHS
851-004-103R004851-004-103R004CONN RCPT MALE 4P GOLD SLDR CUP Receptacle, Male Pins4M5-4-
852-004-113R004852-004-113R004CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M5-4-
850-002-103RLU4850-002-103RLU4CONN RCPT MALE 2P GOLD SLDR CUP Receptacle, Male Pins2M5-2-
850-002-103RLS4850-002-103RLS4CONN RCPT MALE 2P GOLD SLDR CUP Receptacle, Male Pins2M5-2-
852-002-113R004852-002-113R004CONN RCPT MALE 2POS GOLD SOLDER Receptacle, Male Pins2M5-2-
851-002-103R004851-002-103R004CONN RCPT MALE 2P GOLD SLDR CUP Receptacle, Male Pins2M5-2-
851-002-103R001851-002-103R001CONN RCPT MALE 2P GOLD SLDR CUP Receptacle, Male Pins2M5-2-RoHS
853-004-113R004853-004-113R004CONN RCPT MALE 4POS GOLD SOLDER Receptacle, Male Pins4M5-4-
850-003-103RLU4850-003-103RLU4CONN RCPT MALE 3P GOLD SLDR CUP Receptacle, Male Pins3M5-3-
850-003-103RLU1850-003-103RLU1CONN RCPT MALE 3P GOLD SLDR CUP Receptacle, Male Pins3M5-3-RoHS
852-002-113R001852-002-113R001CONN RCPT MALE 2POS GOLD SOLDER Receptacle, Male Pins2M5-2-RoHS
851-003-103R004851-003-103R004CONN RCPT MALE 3P GOLD SLDR CUP Receptacle, Male Pins3M5-3-
853-003-113R004853-003-113R004CONN RCPT MALE 3POS GOLD SOLDER Receptacle, Male Pins3M5-3-
851-004-103R001851-004-103R001CONN RCPT MALE 4P GOLD SLDR CUP Receptacle, Male Pins4M5-4-RoHS
850-004-103RLU4850-004-103RLU4CONN RCPT MALE 4P GOLD SLDR CUP Receptacle, Male Pins4M5-4-
850-003-103RLS4850-003-103RLS4CONN RCPT MALE 3P GOLD SLDR CUP Receptacle, Male Pins3M5-3-
853-002-113R004853-002-113R004CONN RCPT MALE 2POS GOLD SOLDER Receptacle, Male Pins2M5-2-
853-003-113R001853-003-113R001CONN RCPT MALE 3POS GOLD SOLDER Receptacle, Male Pins3M5-3-RoHS
Associated Product
NorComp Inc. 850103M-DC
Category: Interconnect, Wire-Connectors, Interconnects-Circular Connectors-Accessories-Caps