M40 Series
0.039" (1.00mm) Pitch Surface Mount Connector Headers
Harwin Inc.
Single row vertical surface mount header.
![]() | M40-3202045R | CONN HEADER SMD 40POS 1MM | Header | Male Pin | 0.039" (1.00mm) | 40 | ![]() |
![]() | M40-3202545R | CONN HEADER SMD 50POS 1MM | Header | Male Pin | 0.039" (1.00mm) | 50 | ![]() |
![]() | M40-3011046R | CONN HEADER SMD 10POS 1MM | Header | Male Pin | 0.039" (1.00mm) | 10 | ![]() |
![]() | M40-3200845R | CONN HEADER SMD 16POS 1MM | Header | Male Pin | 0.039" (1.00mm) | 16 | ![]() |
M40-4010346R | 1.00MM PITCH SIL SMT HORIZONTAL | Header | Male Pin | 0.039" (1.00mm) | 3 | ![]() | |
![]() | M40-4010246R | CONN HEADER SMD R/A 2POS 1MM | Header | Male Pin | 0.039" (1.00mm) | 2 | ![]() |
![]() | M40-3010246R | CONN HDR 1MM 2POS | Header | Male Pin | 0.039" (1.00mm) | 2 | ![]() |
![]() | M40-3010446R | CONN HDR 1MM 4POS | Header | Male Pin | 0.039" (1.00mm) | 4 | ![]() |
![]() | M40-3010846R | CONN HDR 1MM 8POS | Header | Male Pin | 0.039" (1.00mm) | 8 | ![]() |
![]() | M40-3010646R | CONN HDR 1MM 6POS | Header | Male Pin | 0.039" (1.00mm) | 6 | ![]() |
![]() | M40-4010546R | CONN MALE 5POS 1MM SIL HORZ SMD | Header | Male Pin | 0.039" (1.00mm) | 5 | ![]() |
![]() | M40-4010646R | CONN MALE 6POS 1MM SIL HORZ SMD | Header | Male Pin | 0.039" (1.00mm) | 6 | ![]() |
![]() | M40-3011446R | CONN MALE 14POS 1MM SIL VERT SMD | Header | Male Pin | 0.039" (1.00mm) | 14 | ![]() |
![]()
Category:
Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Headers, Receptacles, Female Sockets
|