USD
Print Print this page
 
ams
M3-LS-1.8 Developer’s Kit
ams
M3-LS-3.4-15 Developer’s Kit
 
ams
NSD-2101 and NSE-5310 Evaluation Board

M3-LS-3.4-15 Developer’s Kit

M3-LS-3.4-15 Linear Smart Stage Developer’s Kit

ams

The M3-LS-3.4-15 is a direct-drive precision piezoelectric micro stage with embedded controller, designed for integration into compact instruments. With long travel and 100-gram vertical load capacity, it has 0.5 µm resolution for precise, repeatable positioning of optics, probes, sensors and more. Absolute encoding means there is no need to home the stage on power-up, eliminating errors and disruptions in processes and experiments. It has high stiffness with no gears or backlash. With quiet operation and no high voltage, M3-LS Smart Stages are superior to piezo inertia (stick-slip) stages especially for near patient instruments and wearable devices.

Datasheets:
Specifications
  • Function:Motor Controller/Driver
  • Primary Attributes:USB Powered or External Supply
  • Secondary Attributes:I²C and SPI Interfaces
  • Supplied Contents:Board(s)
  • Type:Power Management
  • Utilized IC / Part:M3-LS
Parts